STEVAL-MKI240KA Evaluation Kit
STMicroelectronics evaluation kit is based on the LSM6DSV32X inertial module with a Qvar electrostatic sensor and three different electrodes
STMicroelectronics STEVAL-MKI240KA evaluation kit is based on the LSM6DSV32X inertial module with a Qvar electrostatic sensor and three different electrodes (swipe, finger, and generic) to make it compatible with the STEVAL-MKI109V3.
The kit provides the complete LSM6DSV32X pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKE00xA can be plugged into the STEVAL-MKI240KA board.
This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit MCU functioning as a bridge between the sensor and a PC, on which it is possible to use GUIs like Unico-GUI and MEMS Studio, or dedicated software routines for customized applications. It is also possible to plug the board onto X-NUCLEO expansion boards like X-NUCLEO-IKS4A1.
- User-friendly LSM6DSV32X board
- Complete LSM6DSV32X pinout for a standard DIL24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
- Qvar electrodes
- RoHS compliant
- Smart and sports watches
- Earbuds and headsets (TWS)
Associated ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | LIS2DUXS12TR | ULTRALOW-POWER ACCELEROMETER WIT | מיידית - 9237 | $10.59 | הצגת הפרטים |
![]() | ![]() | LPS22DFTR | SENSOR 18.27PSIA 24BIT 10HLGA | מיידית - 4978 | $10.23 | הצגת הפרטים |
![]() | ![]() | LSM6DSV16XTR | INEMO 3D ACCELEROMETER AND 3D GY | מיידית - 0 | $17.22 | הצגת הפרטים |