STEVAL-TTM005A Resolver Board

STMicroelectronics' resolver board is essential for validating and testing high-precision systems for motor control applications

Image of STMicroelectronics STEVAL-TTM005A Resolver BoardSTMicroelectronics' STEVAL-TTM005A is designed for developing and testing automotive motor control applications. The board ensures accurate motion sensing based on rotor position estimation with resolver feedback. This rotor position estimation allows excellent control from zero speed, with the most advanced field oriented control (FOC) algorithms reducing any torque and speed ripple on the motor.

The board is supplied by a 12 VDC input and 5 V. It includes ST’s latest high precision, low-noise operational amplifiers and an optimized excitation circuit that guarantees reliable and accurate operation. The excitation signal, generated by an external compatible control board (STEVAL-TTM004V1, STEVAL-TTM002V1, or the STM32G474RE connected with the Arduino connectors), is amplified by the TSB582 able to excite the resolver coil. The two phase-shifted resolver outputs, for sine and cosine waves, are treated by a TSB514 op amp and then converted into digital signals by the microcontroller on the control board.

With its high accuracy and extended compatibility, the board is an essential tool for validating and testing any high-precision system for motion control sensing with high performance thanks to the rotary resolver and excellent signal conditioning circuitry .

Features
  • Compatible with automotive control boards STEVAL-TTM004V1 and STEVAL-TTM002V1
  • Supported by the SPC5STUDIO MC tool
  • 12 V input voltage for a wide sinusoidal excitation signal
  • Arduino connector for full compatibility with the STM32G474RE
  • Different outputs for better noisy immunity (sine and cosine signals generated by the resolver on motor)
  • Suitable to manage FOC algorithms

STEVAL-TTM005A Resolver Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
200 MA OUTPUT CURRENT WITH THERMTSB582IYDT200 MA OUTPUT CURRENT WITH THERMמיידית - 1880$9.55הצגת הפרטים
RAIL-TO-RAIL INPUTS AND OUTPUTS,TSB514IYPTRAIL-TO-RAIL INPUTS AND OUTPUTS,מיידית - 4561$6.00הצגת הפרטים
IC MCU 32BIT 512KB FLASH 64LQFPSTM32G474RET6IC MCU 32BIT 512KB FLASH 64LQFPמיידית - 1488$27.98הצגת הפרטים
IC MCU 32BIT 512KB FLASH 64LQFPSTM32G474RET3IC MCU 32BIT 512KB FLASH 64LQFPמיידית - 0$30.55הצגת הפרטים
IC MCU 32BIT 512KB FLASH 64LQFPSTM32G474RET6TRIC MCU 32BIT 512KB FLASH 64LQFPמיידית - 0$18.01הצגת הפרטים
IC MCU 32BIT 512KB FLASH 64LQFPSTM32G474RET3TRIC MCU 32BIT 512KB FLASH 64LQFPמיידית - 0$19.27הצגת הפרטים
2024-07-31 תאריך הפרסום