TSB514 Linear Amplifiers
STMicroelectronics' 6 MHz bandwidth amplifier features rail-to-rail input and output
STMicroelectronics' TSB514 is a 6 MHz bandwidth amplifier featuring rail-to-rail input and output, guaranteed to operate from 2.7 V to 36 V single supply and from ±1.35 V to ±18 V dual supplies. These amplifiers have the advantage of offering a large span of supply voltage and a wide bandwidth.
- Rail-to-rail input and output
- Low offset voltage: 1.5 mV maximum
- Wide supply voltage range: 2.7 V to 36 V
- Gain bandwidth product: 6 MHz
- Slew rate of 3 V/µs
- Low noise: 12 nV/√Hz
- Integrated EMI filter
- 2 kV HBM ESD tolerance
- Extended temperature range: -40°C to +125°C
- Automotive-grade available
- High-side and low-side current sensing
- Hall effect sensors
- Test and measurement equipment
- Motor controls
- Industrial process controls
- Stain gauges
TSB514 Linear Amplifiers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSB514IPT | RAIL-TO-RAIL INPUTS AND OUTPUTS, | מיידית - 998 | $5.10 | הצגת הפרטים |
![]() | ![]() | TSB514IYPT | RAIL-TO-RAIL INPUTS AND OUTPUTS, | מיידית - 4561 | $6.00 | הצגת הפרטים |
![]() | ![]() | TSB514IDT | RAIL-TO-RAIL INPUTS AND OUTPUTS, | מיידית - 4325 | $4.73 | הצגת הפרטים |
![]() | ![]() | TSB514IYDT | RAIL-TO-RAIL INPUTS AND OUTPUTS, | מיידית - 938 | $6.77 | הצגת הפרטים |
![]() | ![]() | TSB511ILT | RAIL-TO-RAIL INPUTS AND OUTPUTS, | מיידית - 909 | $2.41 | הצגת הפרטים |