STM32H7 Dual-Core Series High-Performance MCUs
STMicroelectronics' STM32H7 dual-core series of high-performance MCUs with Arm® Cortex®-M7 and -M4 cores
STMicroelectronics' STM32H7 series is expanding with the addition of several variants coming in dual-core Arm Cortex-M7 and Cortex-M4 able to run up to 480 MHz and 240 MHz, respectively. The former single-core Cortex-M7 variants also benefit from this frequency increase and can now run up to 480 MHz as well. The dual-core variants are offered with an embedded SMPS which provides an improved dynamic power efficiency. Some variants are now proposed with the MIPI-DSI phy to drive high-resolution displays. The STM32H7 series remains the highest performance microcontroller with embedded Flash available on the market.
- Dual-core
- 32-bit Arm Cortex-M7 core with double-precision FPU and L1 cache: 16 Kbytes of data and 16 Kbytes of instruction cache; frequency up to 480 MHz, MPU, 1027 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- 32-bit Arm Cortex-M4 core with FPU, adaptive real-time accelerator (ART Accelerator™) for internal Flash memory and external memories, frequency up to 240 MHz, MPU, 300 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories
- Up to 2 Mbytes of Flash memory with read-while-write support
- 1 Mbyte of RAM: 192 Kbytes of TCM RAM (inc. 64 Kbytes of ITCM RAM + 128 Kbytes of DTCM RAM for time-critical routines), 864 Kbytes of user SRAM, and 4 Kbytes of SRAM in Backup domain
- Dual-mode Quad-SPI memory interface running up to 133 MHz
- Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND Flash memory clocked up to 125 MHz in Synchronous mode
- CRC calculation unit
- Security
- ROP, PC-ROP, active tamper
- General-purpose input/outputs
- Up to 168 I/O ports with interrupt capability
- Reset and power management
- Three separate power domains which can be independently clock-gated or switched off:
- D1: high-performance capabilities
- D2: communication peripherals and timers
- D3: reset/clock control/power management
- 1.62 V to 3.6 V application supply and I/Os
- POR, PDR, PVD, and BOR
- Dedicated USB power embedding a 3.3 V internal regulator to supply the internal PHYs
- Embedded regulator (LDO) to supply the digital circuitry
- High power-efficiency SMPS step-down converter regulator to directly supply VCORE, external circuitry, or both
- Voltage scaling in Run and Stop modes (six configurable ranges)
- Backup regulator (~0.9 V)
- Voltage reference for analog peripheral/VREF+
- 1.2 V to 3.6 V VBAT supply
- Low-power modes: Sleep, Stop, Standby, and VBAT supporting battery charging
- Low power consumption
- VBAT battery operating mode with charging capability
- CPU and domain power state monitoring pins
- 2.95 µA in Standby mode (Backup SRAM OFF, RTC/LSE ON)
- Clock management
- Internal oscillators: 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 32 kHz LSI
- External oscillators: 4 MHz to 48 MHz HSE, 32.768 kHz LSE
- 3x PLLs (1 for the system clock, 2 for kernel clocks) with Fractional mode
- 4 DMA controllers to unload the CPU
- 1x high-speed master direct memory access controller (MDMA) with linked list support
- 2x dual-port DMAs with FIFO
- 1x basic DMA with request router capabilities
- Interconnect matrix
- 3 bus matrices (1 AXI and 2 AHB)
- Bridges (5x AHB2-APB, 2x AXI2-AHB)
- Up to 35 communication peripherals
- 4x I2Cs FM+ interfaces (SMBus/PMBus)
- 4x USARTs/4x UARTs (ISO7816 interface, LIN, IrDA, up to 12.5 Mbit/s) and 1x LPUART
- 6x SPIs, 3 with muxed duplex I2S audio class accuracy via internal audio PLL or external clock, 1x I2S in LP domain (up to 150 MHz)
- 4x SAIs (serial audio interface)
- SPDIFRX interface
- SWPMI single-wire protocol master I/F
- MDIO Slave interface
- 2x SD/SDIO/MMC interfaces (up to 125 MHz)
- 2x CAN controllers: two with CAN FD, one with time-triggered CAN (TT-CAN)
- 2x USB OTG interfaces (1FS, 1HS/FS) crystal-less solution with LPM and BCD
- Ethernet MAC interface with DMA controller
- HDMI-CEC
- 8-bit to 14-bit camera interface (up to 80 MHz)
- 11 analog peripherals
- 3x ADCs with 16-bit max. resolution (up to 36 channels, up to 3.6 MSPS)
- 1x temperature sensor
- 2x 12-bit D/A converters (1 MHz)
- 2x ultra-low-power comparators
- 2x operational amplifiers (7.3 MHz bandwidth)
- 1x digital filters for sigma-delta modulator (DFSDM) with 8 channels/4 filters
- Graphics
- LCD-TFT controller up to XGA resolution
- MIPI DSI host including a MIPI D-PHY to interface with low pin count large displays
- Chrom-ART graphical hardware Accelerator™ (DMA2D) to reduce CPU load
- Hardware JPEG Codec
- Up to 22 timers and watchdogs
- 1x high-resolution timer (2.1 ns max resolution)
- 2x 32-bit timers with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input (up to 240 MHz)
- 2x 16-bit advanced motor control timers (up to 240 MHz)
- 10x 16-bit general-purpose timers (up to 240 MHz)
- 5x 16-bit low-power timers (up to 240 MHz)
- 4x watchdogs (independent and window)
- 2x SysTick timers
- RTC with sub-second accuracy and hardware calendar
- Debug mode
- SWD and JTAG interfaces
- 4 Kbyte Embedded Trace Buffer
- True random number generators (three oscillators each)
- 96-bit unique ID
- All packages are ECOPACK®2 compliant
MCUs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM32H747XIH6 | IC MCU 32BIT 2MB FLASH TFBGA | מיידית - 16 | $66.70 | הצגת הפרטים |
![]() | ![]() | STM32H745IIK6 | IC MCU 32BIT 2MB FLASH 176UFBGA | מיידית - 996 | $60.11 | הצגת הפרטים |
![]() | ![]() | STM32H745XIH6 | IC MCU 32BIT 2MB FLASH TFBGA | מיידית - 1479 | $66.70 | הצגת הפרטים |
![]() | ![]() | STM32H745ZIT6 | IC MCU 32BIT 2MB FLASH 144LQFP | מיידית - 995 | $55.45 | הצגת הפרטים |
Discovery Kits
| תמונה | מק"ט יצרן | תיאור | מערכת חברורים | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32H747I-DISCO | DISCOVERY STM32H747XI EVAL BRD | +Arduino R3 Shield, Pmod, STMod | מיידית - 0 | $521.58 | הצגת הפרטים |
![]() | ![]() | STM32H745I-DISCO | DISCOVERY KIT WITH STM32H745XI M | Arduino R3 Shield, STMod+ | מיידית - 274 | $517.94 | הצגת הפרטים |
Eval Boards
| תמונה | מק"ט יצרן | תיאור | מערכת חברורים | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32H757I-EVAL | STM32H757XI EVAL BRD | - | מיידית - 34 | $1,663.31 | הצגת הפרטים |