STM32WL5MOC Multiprotocol LPWAN Dual-Core Module
STMicroelectronics' long-range wireless module embeds a powerful LPWAN-compliant radio solution
STMicroelectronics' STM32WL5MOC long-range wireless and ultra-low-power certified module embeds a powerful and ultra-low-power LPWAN-compliant radio solution, enabling LoRa®, (G)FSK, (G)MSK, and BPSK modulations. The STM32WL5MOC does not require any RF expertise. It is the best way to speed up any development and reduce associated costs. It is LoRaWAN® certified, Sigfox™ verified, and passes FCC, CE, and ARIB regulations.
- Dual-core Arm® Cortex®-M0 and Arm Cortex-M4 CPU
- ART Accelerator with a speed of up to 48 MHz
- 256 Kbyte Flash memory
- 64 Kbyte SRAM with sub-GHz radio transceiver
- Embedded 32 MHz radio TCXO and 32 kHz RTC crystals
- All RF components for transmission and reception matching network, including default antenna filter
- STSAFE-A110 footprint
- Metal shield coating
- Frequencies from 864 MHz to 928 MHz
- Compatible with standardized or proprietary protocols such as LoRaWAN, Sigfox, or W-MBus (fully open wireless system-on-chip mioty)
- Compliant with radio frequency regulations such as ETSI EN 300 220, FCC CFR 47 Part 15, and Japanese ARIB STD-T108
- RX sensitivity: -123 dBm for 2-FSK (at 1.2 Kbit/s), -148 dBm for LoRa (at 10.4 kHz, spreading factor 12)
- Transmitter high output power, programmable up to +22 dBm
- Transmitter low output power, programmable up to +15 dBm
- 37 GPIOs