STM32WL5xx/STM32WL33x 32-Bit Wireless Long-Range MCUs

STMicroelectronics MCUs offer a long-range wireless and ultra-low-power LPWAN-compliant radio solution

Image of STMicroelectronics STM32WL5x and STM32WL3x 32-Bit Wireless Long-Range MCUsThe STMicroelectronics STM32WL33xx is an ultra-low-power wireless application processor intended for RF wireless applications in the sub-1 GHz band. It is designed to operate in license-free ISM and SRD frequency bands such as 169 MHz, 433 MHz, 868 MHz, and 915 MHz. It adopts a single-core architecture embedding an Arm® 32-bit Cortex®-M0+ CPU that can operate up to 64 MHz. It integrates high-speed and flexible memory types of up to 256 KB Flash, up to 32 KB RAM, and a one-time programmable (OTP) memory area of 1 KB.

The STM32WL33xx embeds a wide set of peripherals, including a 20-pin (16 segments + 4 commons) LCD driver, 12-bit 8-channel ADC, analog comparator, DAC, LC sensor controller, RTC, IWDG, general purpose timers, AES-128, RNG, CRC, and communication interfaces like USART, SPI, and I2C. Moreover, the security features enable secure boot with USART/SWD block (write protection) and sensitive information storage in Flash (read-out protection).

The STM32WL33xx is compatible with standardized or proprietary protocols such as LoRaWAN®, Sigfox, W-MBUS, and more (fully open wireless system on chip).

STM32WL55x and STM32WL54xx long-range wireless and ultra-low-power devices embed a powerful ultra-low-power LPWAN-compliant radio solution, enabling modulations LoRa® (available in STM32WLx5xx only), (G)FSK, (G)MSK, and BPSK.

The STM32WL55x and STM32WL54xx are compatible with standardized or proprietary protocols such as LoRaWAN, Sigfox, W-MBUS, and more (fully open wireless system on chip).

STM32WL3x Features
  • Core: Arm Cortex-M0+ 32-bit, running up to 64 MHz
  • VFQFPN32 5x5
  • Radio
  • Wake-up radio receiver
  • Ultra-low power architecture
  • Peripherals and analog front-end
  • Communication interfaces
  • Clock sources and timers
  • Security
  • Operative Range and Reset
STM32WL3x Benefits
  • Extending battery life
  • Smaller PCB form factor
  • Reduced total bill of materials
  • Long-range wireless connectivity
  • Versatility: one platform supporting multiple protocols, rationalized application development processes

STM32WL5x Features

  • Multiprotocol LPWAN 32-bit Arm Cortex-M4 and Cortex-M0+ MCUs up to 256 KB Flash, 64 KB SRAM
    • Frequency range: 150 MHz to 960 MHz
    • Modulation: LoRa, (G)FSK, (G)MSK and BPSK
    • Transmitter high output power, programmable up to +22 dBm
    • Transmitter low output power, programmable up to +15 dBm
  • Compatible with standardized or proprietary protocols such as LoRaWAN, Sigfox, W-MBUS, and more (fully open wireless system on chip)
    • Hardware encryption AES 256-bit
    • Unique device identifier (64-bit UID compliant with IEEE 802-2001 standard)
    • 96-bit unique die identifier
    • Hardware public key accelerator (PKA)
  • Advanced security features
    • Trusted zone isolation
    • Key management services
    • Secure sub-GHz MAC layer
    • Secure firmware update (SFU)
    • Secure firmware install (SFI)

STM32WL3x 32-Bit Wireless Long-Range MCUs

תמונהמק"ט יצרןתיאורסטנדרד/משפחת RFכמות זמינהמחירהצגת הפרטים
VFQFPN 5X5X1.0 32L PITCH 0.5STM32WL33K8V7VFQFPN 5X5X1.0 32L PITCH 0.5802.15.4מיידית - 60$16.56הצגת הפרטים
VFQFPN 5X5X1.0 32L PITCH 0.5STM32WL33K8V6VFQFPN 5X5X1.0 32L PITCH 0.5802.15.4מיידית - 1812$15.58הצגת הפרטים
VFQFPN 6X6X0.9 48L PITCH 0.4STM32WL33CCV6VFQFPN 6X6X0.9 48L PITCH 0.4‎802.15.4, General ISM < 1GHzמיידית - 2832$19.81הצגת הפרטים
VFQFPN 5X5X1.0 32L PITCH 0.5STM32WL33KCV7VFQFPN 5X5X1.0 32L PITCH 0.5‎802.15.4, General ISM < 1GHzמיידית - 149$20.63הצגת הפרטים
VFQFPN 6X6X0.9 48L PITCH 0.4STM32WL33CCV7VFQFPN 6X6X0.9 48L PITCH 0.4‎802.15.4, General ISM < 1GHzמיידית - 29$21.05הצגת הפרטים
VFQFPN 6X6X0.9 48L PITCH 0.4STM32WL33C8V7VFQFPN 6X6X0.9 48L PITCH 0.4802.15.4מיידית - 134$16.99הצגת הפרטים
VFQFPN 5X5X1.0 32L PITCH 0.5STM32WL33KBV6VFQFPN 5X5X1.0 32L PITCH 0.5802.15.4מיידית - 1261$16.99הצגת הפרטים
VFQFPN 6X6X0.9 48L PITCH 0.4STM32WL33CBV6VFQFPN 6X6X0.9 48L PITCH 0.4802.15.4מיידית - 138$17.41הצגת הפרטים
VFQFPN 5X5X1.0 32L PITCH 0.5STM32WL33KBV7VFQFPN 5X5X1.0 32L PITCH 0.5802.15.4מיידית - 2940$18.07הצגת הפרטים
VFQFPN 5X5X1.0 32L PITCH 0.5STM32WL33KCV6VFQFPN 5X5X1.0 32L PITCH 0.5‎802.15.4, General ISM < 1GHzמיידית - 2699$19.41הצגת הפרטים
VFQFPN 6X6X0.9 48L PITCH 0.4STM32WL33C8V6VFQFPN 6X6X0.9 48L PITCH 0.4802.15.4מיידית - 0$16.00הצגת הפרטים
VFQFPN 6X6X0.9 48L PITCH 0.4STM32WL33CBV7VFQFPN 6X6X0.9 48L PITCH 0.4802.15.4מיידית - 138$18.50הצגת הפרטים
2025-02-12 עודכן
2021-01-12 תאריך הפרסום