Teseo-LIV3FL Tiny GNSS Low-Power Module

STMicroelectronics' tiny low-power module is ideal for multiple applications including goods tracking and fleet management, among others

Image of STMicroelectronics Teseo-LIV3FL Tiny GNSS Low-Power ModuleSTMicroelectronics' Teseo-LIV3FL module is an easy-to-use global navigation satellite system (GNSS) standalone module. It embeds the Teseo III single-die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS). The Teseo-LIV3FL modules provide the proven accuracy and robustness of Teseo chips. The embedded firmware and the complete evaluation environment save development time. The compactness and economy of this solution make it ideal for multiple applications such as insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics, and public transportation.

Features
  • VCC/VBAT supply voltage range: from 1.75 V to 4.2 V
  • Tiny LLC 18 pins: 9.7 mm x 10.1 mm
  • 17.7 μA standby current and 82 mW tracking power consumption
  • GPS/Glonass/BeiDou/Galileo/QZSS supported
  • -163 dBm navigation sensitivity
  • 1.5 m CEP accuracy positioning
  • Embedded Flash for datalogging and free FW upgrade
  • Protocol: NMEA
  • Datalogging/geofencing/odometer
  • Operating temperature: -40°C to +85°C
  • Excellent precision
  • Supporting 1.8 V and 3.3 V supply voltage
  • Carrier phase available to support RTK-PPP algorithm
  • FreeRTOS, Android and Linux driver ready, developed by ST
  • Firmware fully configurable and upgradable in the field
  • RED/ETSI and FCC certified
  • Free server-based assisted GNSS
  • Supporting GPSOFF-Load solution

Teseo-LIV3FL Tiny GNSS Low-Power Module

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TESEO-LIV3FL LOW POWER MODULETESEO-LIV3FLTESEO-LIV3FL LOW POWER MODULEמיידית - 1879$47.83הצגת הפרטים
TESEO-LIV3FL LOW POWER MODULE EVEVB-LIV3FLTESEO-LIV3FL LOW POWER MODULE EVמיידית - 0$704.74הצגת הפרטים
2022-06-20 תאריך הפרסום