X-STM32MP-GNSS1 MPU Expansion Board
STMicroelectronics' STM32 MPU expansion board features the Teseo-LIV3FL GNSS module
STMicroelectronics' X-STM32MP-GNSS1 is an STM32 MPU expansion board that features the Teseo-LIV3FL module for low-power, multi-constellation GNSS positioning using various sensors for data accuracy.
The X-STM32MP-GNSS1 interfaces with the STM32MP microprocessor via 40-pin GPIO connector pins using I²C, UART, and GPIO connections for various components. It is compatible with both the STM32MP157F-DK2 and Raspberry Pi's GPIO connector layout. The Teseo-LIV3FL is a global navigation satellite system (GNSS) standalone low-power module. It embeds the Teseo III positioning receiver IC that works simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS).
The iNEMO inertial module ISM330DHCX has a full-scale acceleration range of ±2 g, ±4 g, ±8 g, and ±16 g and a wide angular rate range of ±125 dps, ±250 dps, ±500 dps, ±1000 dps, ±2000 dps, and ±4000 dps. The Qvar-embedded ILPS22QS functions as a digital output barometer, supporting dual full-scale up to 4060 hPa. The IIS2MDC is a high-accuracy, ultra-low-power 3-axis digital magnetometer with a dynamic range of up to ±50 gauss.
- ST25R3916B NFC card reader IC
- 47 mm x 34 mm, four turns, 13.56 MHz inductive antenna etched on PCB and associated tuning circuit
- Six general-purpose LEDs and one key for user interface
- EEPROM for automatic GPIO setup and driver setup
- Compatible with STM32MP157F-DK2, STM32MP135F-DK, and Raspberry Pi’s GPIO connector
X-STM32MP-GNSS1 MPU Expansion Board
| תמונה | מק"ט יצרן | תיאור | פלטפורמה | סוג | פונקציה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | X-STM32MP-GNSS1 | GNSS/SENSORS TESEO-LIV3FL BRD | Discovery | אלחוטי (RF/RFID) | ניווט | מיידית - 9 | $236.05 | הצגת הפרטים |
Associated Parts
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TESEO-LIV3FL | TESEO-LIV3FL LOW POWER MODULE | מיידית - 1879 | $47.83 | הצגת הפרטים |
![]() | ![]() | ISM330DHCXTR | INEMO INERTIAL MODULE: ALWAYS-ON | מיידית - 0 | $27.36 | הצגת הפרטים |
![]() | ![]() | ILPS22QSTR | SENSOR 58.89PSIA 24BIT 10HLGA | מיידית - 0 | $12.12 | הצגת הפרטים |