Teseo-LIV4F GNSS Multi-band Module
STMicroelectronics' easy-to-use GNSS standalone low-power module brings proven accuracy and robustness
STMicroelectronics' Teseo-LIV4F module is an easy-to-use global navigation satellite system (GNSS) standalone low-power module, embedding a Teseo IV single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS).
The Teseo-LIV4F modules bring the proven accuracy and robustness of Teseo IV multiband chips. It is ideal for several applications, such as insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics, and public transportation. Teseo-LIV4F also provides the real-time assisted GNSS able to predict satellite data based on previous observations of satellites. The Teseo-LIV4F module, being a certified solution, optimizes the time to market of the final applications with a temperature operating range from -40°C to +85°C.
- Simultaneous multi-constellation and multi band GNSS (GPS/Galileo/Glonass/BeiDou/QZSS)
- IRNSS constellation ready
- -162 dBm tracking sensitivity
- Submeter positioning accuracy
- Embedded Flash
- Firmware upgrade
- Free firmware configuration
- VCC/VBAT supply voltage range: 3.0 V to 3.63 V
- Tiny LCC-18 pin package: 9.7 mm x 10.1 mm
- Operating temperature: -40°C to +85°C
- 10 μA standby current consumption and 48.8 mA GNSS L1 and L5 tracking current consumption
Teseo-LIV4F GNSS Multi-band Module
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TESEO-LIV4F | DISCRETE | מיידית - 0 | $34.78 | הצגת הפרטים |
![]() | ![]() | TESEO-LIV4FTR | DISCRETE | מיידית - 0 | $38.06 | הצגת הפרטים |
![]() | ![]() | EVB-LIV4F | PROTOTYPE | מיידית - 0 | $755.72 | הצגת הפרטים |