X-STM32MP-GNSS2 GNSS MPU Expansion Board

STMicroelectronics' expansion board has a Teseo-LIV4F module for low-power multi-constellation GNSS positioning

Image of STMicroelectronics X-STM32MP-GNSS2 GNSS MPU Expansion BoardSTMicroelectronics' X-STM32MP-GNSS2 is an STM32 MPU expansion board with a Teseo-LIV4F module for low-power multi-constellation GNSS positioning using various sensors for data accuracy. The X-STM32MP-GNSS2 interfaces with the STM32MP microprocessor via 40-pin GPIO connector pins using I²C, UART, and GPIO connections for various components. It is compatible with both STM32MP157F-DK2 and Raspberry Pi GPIO connector layouts.

Teseo-LIV4F is a standalone, low-power, global navigation satellite system (GNSS) module. It embeds the Teseo IV positioning receiver IC, working simultaneously on multiple constellations (GPS, Galileo, Glonass, BeiDou, QZSS, and IRNSS). The ISM330DHCX iNEMO inertial module has a full-scale acceleration range of ±2 g, ±4 g, ±8 g, and ±16 g and a wide angular rate range of ±125 dps, ±250 dps, ±500 dps, ±1000 dps, ±2000 dps, and ±4000 dps.

The ILPS22QS with embedded Qvar technology functions as a digital output barometer, supporting dual full-scale up to 4060 hPa. The IIS2MDC is a high-accuracy, ultralow power, 3-axis digital magnetometer with a dynamic range of up to ±50 gauss.

Features
  • Teseo-LIV4F GNSS receiver
  • Onboard iNEMO inertial module for accelerometer and gyroscope
  • Pressure sensor embedding Qvar human interface technology for altitude measurement
  • Magnetometer for position accuracy
  • LEDs for PPS, power, and user
  • Keys for reset, wakeup, and user
  • EEPROM for automatic GPIO setup and driver setup
  • Compatible with both STM32MP157F-DK2 and Raspberry Pi GPIOs

X-STM32MP-GNSS2 GNSS MPU Expansion Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
STM32MP EXPANSION BOARD FOR LOWX-STM32MP-GNSS2STM32MP EXPANSION BOARD FOR LOWמיידית - 5$390.66הצגת הפרטים
DISCRETETESEO-LIV4FDISCRETEמיידית - 0$34.78הצגת הפרטים
INEMO INERTIAL MODULE: ALWAYS-ONISM330DHCXTRINEMO INERTIAL MODULE: ALWAYS-ONמיידית - 0$27.36הצגת הפרטים
SENSOR 58.89PSIA 24BIT 10HLGAILPS22QSTRSENSOR 58.89PSIA 24BIT 10HLGAמיידית - 0$12.12הצגת הפרטים
2024-07-09 תאריך הפרסום