IDC Headers
Precision-engineered devices, Sullins' IDC headers provide an easy and inexpensive solution to reduce time and cost of wiring installations
Sullins Connector Solutions' extended their comprehensive portfolio of Insulation Displacement Connectors (IDCs) to include the 0.100" (2.54 mm) contact centerline SFH IDC Series Socket and SIP IDC Series DIP plugs. The new precision-engineered devices, along with Sullins' 0.050" (1.27 mm) and 0.079" (2.00 mm) pitch IDC sockets, provide OEMs and ODMs with an easy and inexpensive solution to reduce the time and applied costs of wiring installations. The SFH devices simply and quickly mass terminate single-layer, 0.050" (1.27 mm) 28 AWG flat ribbon cable in one step. Sockets may be ordered with strain relief to promote long life and polarizing keys to ensure proper mating alignment. The sockets mate with Sullins' SBH11 Series box headers, as well as most other 0.100" pitch IDC box headers.
Specifically designed to ensure durable board-to-cable interconnections in high-reliability, low-power applications; Sullins' IDC sockets and dip plugs are well suited for a wide array of high-density, space-constrained consumer, commercial and industrial equipment. They are commonly employed in household appliances, HVAC equipment, gasoline pumps, and vending machines as well as in telecom and datacom applications.
IDC Headers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFH213-PPPN-D05-ID-BK | CONN HEADER 10POS IDC GOLD | מיידית - 2509 | $3.46 | הצגת הפרטים |
![]() | ![]() | SFH213-PPPN-D07-ID-BK | CONN HEADER 14POS IDC GOLD | מיידית - 2267 | $3.69 | הצגת הפרטים |
![]() | ![]() | SFH213-PPPN-D08-ID-BK | CONN HEADER 16POS IDC GOLD | מיידית - 792 | $3.73 | הצגת הפרטים |
![]() | ![]() | SFH213-PPPN-D10-ID-BK | CONN HEADER 20POS IDC GOLD | מיידית - 2039 | $3.90 | הצגת הפרטים |
![]() | ![]() | SFH213-PPPN-D13-ID-BK | CONN HEADER 26POS IDC GOLD | מיידית - 258 | $4.17 | הצגת הפרטים |