Fully Shrouded Box Headers
Box headers and mates are ideally suited for the broadest range of applications, from Sullins
Sullins Connector Solutions' announces the availability of the SBH series fully shrouded male box headers and SFH series female header mates. Engineered for board-to-board or board-to-cable connections, the series significantly reduces the possibility of mismating and helps designers reduce the vendor count per bill of materials (BOM). The dual-row SBH Series box headers are offered in 1.27 mm x 1.27 mm, 1.27 mm x 2.54 mm, 2 mm, and 2.54 mm versions with either straight or right angle dip solder terminations. To further enhance EOEMS' and assemblers' design flexibility and manufacturing efficiencies, parts are supplied in surface mount (SMT), insulation displacement (IDC), and plated through hole (PTH) styles. The SFH Series female mates are provided in corresponding contact positions with the box headers and may be ordered with polarizing keys to ensure proper mating alignment. Additionally, an optional strain relief feature on IDC female mates minimizes tension on cable connectors to promote longer product life.
The new box headers and mates are ideally suited for the broadest range of consumer, commercial and industrial applications in which PC boards need to be connected to another board or cable. As such, they may be confidently specified for use on PCBs in household appliances, HVAC equipment, gasoline pumps, vending machines, and industrial machinery.
SBH Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SBH21-NBPN-D05-ST-BK | CONN HEADER VERT 10POS 2MM | מיידית - 17247 | $2.69 | הצגת הפרטים |
![]() | ![]() | SBH21-NBPN-D07-ST-BK | CONN HEADER VERT 14POS 2MM | מיידית - 2888 | $3.28 | הצגת הפרטים |
![]() | ![]() | SBH21-NBPN-D08-ST-BK | CONN HEADER VERT 16POS 2MM | מיידית - 1063 | $3.28 | הצגת הפרטים |
![]() | ![]() | SBH21-NBPN-D10-ST-BK | CONN HEADER VERT 20POS 2MM | מיידית - 1259 | $3.51 | הצגת הפרטים |
![]() | ![]() | SBH21-NBPN-D13-ST-BK | CONN HEADER VERT 26POS 2MM | מיידית - 1188 | $4.13 | הצגת הפרטים |
SFH Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFH213-PPPN-D05-ID-BK | CONN HEADER 10POS IDC GOLD | מיידית - 0 | $3.74 | הצגת הפרטים |
![]() | ![]() | SFH213-PPPN-D07-ID-BK | CONN HEADER 14POS IDC GOLD | מיידית - 3066 | $4.00 | הצגת הפרטים |
![]() | ![]() | SFH213-PPPN-D08-ID-BK | CONN HEADER 16POS IDC GOLD | מיידית - 662 | $4.03 | הצגת הפרטים |
![]() | ![]() | SFH213-PPPN-D10-ID-BK | CONN HEADER 20POS IDC GOLD | מיידית - 2009 | $4.26 | הצגת הפרטים |
![]() | ![]() | SFH213-PPPN-D13-ID-BK | CONN HEADER 26POS IDC GOLD | מיידית - 258 | $4.53 | הצגת הפרטים |