SBH51 Series Fully Shrouded Box Headers

Sullins' SBH51 series are engineered to minimize the risk of mismating in high-density board-to-board applications

SBH51 Series Fully Shrouded Box HeadersSullins Connector Solutions' dual-row 1.00 mm (0.039") centerline SBH51 series of fully shrouded male box headers are engineered to minimize the risk of mismating in high-density board-to-board applications where superior signal performance is required. Provided in plated through hole (PTH) and with/without guideposts in surface mount (SMT) terminations, the SBH51 series facilitate design flexibility and manufacturing efficiencies while helping customers reduce vendor count. The UL94V-0 connectors feature an extended temperature range of -40°C to +125°C and are compatible with reflow processes up to 260°C peak.

An ideal interconnect solution for a wide range of high-density consumer, commercial, and industrial applications where a PCB needs to be connected to another board, this 1.00 mm pitch series is frequently specified for use on PCBs in household appliances, testing, computer, process control, security systems, and telecommunications equipment.

These dual-row connectors are offered in 6 to 100 positions and have a current rating of 1 A per contact. SBH51 series headers may be ordered with either 10 microinch gold overall or gold flash overall plating and are provided with phosphor bronze contacts. Insulator material is black liquid crystal polymer (LCP), and insulation resistance is 1000 mega-ohms.

SBH51 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HEADER VERT 6POS 1MMSBH51-LPSE-D03-ST-BKCONN HEADER VERT 6POS 1MMמיידית - 186$4.28הצגת הפרטים
CONN HEADER SMD 14POS 1MMSBH51-LPSE-D07-SP-BKCONN HEADER SMD 14POS 1MMמיידית - 30$8.62הצגת הפרטים
CONN HEADER VERT 10POS 1MMSBH51-LPPE-D05-ST-BKCONN HEADER VERT 10POS 1MMמיידית - 0$1.77הצגת הפרטים
CONN HEADER SMD 6POS 1MMSBH51-LPPE-D03-SM-BKCONN HEADER SMD 6POS 1MMמיידית - 0$2.00הצגת הפרטים
CONN HEADER SMD 10POS 1MMSBH51-LPPE-D05-SM-BKCONN HEADER SMD 10POS 1MMמיידית - 0$2.00הצגת הפרטים
CONN HEADER SMD 6POS 1MMSBH51-LPPE-D03-SP-BKCONN HEADER SMD 6POS 1MMמיידית - 0$2.00הצגת הפרטים

SFM210 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HDR 6POS 0.039 GOLD PCBSFM210-LPSE-D03-ST-BKCONN HDR 6POS 0.039 GOLD PCBמיידית - 681$5.85הצגת הפרטים
CONN HDR 6POS 0.039 GOLD SMDSFM210-LPSE-D03-SP-BKCONN HDR 6POS 0.039 GOLD SMDמיידית - 1743$6.60הצגת הפרטים
CONN HDR 10POS 0.039 GOLD PCBSFM210-LPSE-S10-ST-BKCONN HDR 10POS 0.039 GOLD PCBמיידית - 1089$8.93הצגת הפרטים
CONN HDR 20POS 0.039 GOLD PCBSFM210-LPSE-D10-ST-BKCONN HDR 20POS 0.039 GOLD PCBמיידית - 2061$15.67הצגת הפרטים
CONN HDR 10POS 0.039 GOLD PCBSFM210-LPSE-D05-ST-BKCONN HDR 10POS 0.039 GOLD PCBמיידית - 123$8.65הצגת הפרטים
CONN HDR 10POS 0.039 GOLD SMDSFM210-LPSE-D05-SP-BKCONN HDR 10POS 0.039 GOLD SMDמיידית - 1186$9.00הצגת הפרטים
2012-06-29 תאריך הפרסום