5G Ultra-Wideband High-Performance Plate Antenna Series
Suzhou Maswell's antennas are suitable for all wireless bands as well as low frequency applications
Suzhou Maswell's AN.UWB.int4.433.10000.SMA has a wide operational bandwidth from 433 MHz to 10.6 GHz, with signal reception also compatible with FM radio (86 MHz to 110 MHz), DTV, and DAB protocols at the application level. In practical operation, it will support almost all the commercial wireless communications bands like 5G, 4G, 3G, and GSM around the globe, UWB communications at 3.1 GHz to 10.6 GHz, CB radios at 477 MHz band, M2M communication, helium communication, LORA communication, and Wi-Fi/Bluetooth/Zigbee applications like Wi-Fi Halow, Wi-Fi 2.4GHz, Wi-Fi 5GHz, Wi-Fi 6, and Wi-Fi 6E are all supported.
The AN.5G.INT2.600.6000.SMA.2 is suitable for 5G, 4G LTE, LORA, Wi-Fi, and UWB frequency bands all over the globe, covering a frequency range of 600 MHz to 8.0 GHz, with a maximum gain of 6.8 dBi. The radiation efficiency of this model is greater than 50% for high-performance operation, which is ideal for miniaturized applications of 5G/4G cellular, Wi-Fi 6E/Bluetooth/Zigbee, as well as UWB communication equipment and M2M applications. Also, this antenna is of a low cost, which is ideal for low-budget wireless systems.
- High gain
- Wide compatibility for all wireless protocols
- Ultra-wideband
- Flat shape
- Easy to integrate
- Cellular 5G and Wi-Fi 6E
- IoT
- Radar
- 5G cellular CPE
- Microwave measurement
- CB radios
- Routers
- Helium wireless communication
- LoRa communication
5G Ultra-Wideband High-Performance Plate Antenna Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AN.5G.INT2.600.6000.SMA.2 | 5G Ultra Wideband patch antenna | מיידית - 7 | $50.90 | הצגת הפרטים |