5G Ultra-Wideband Planar Internal Antenna

Maswell's low-profile 5G ultra-wideband patch antenna is suited for 600 MHz to 8000 MHz wireless protocols

Image of Maswell's 5G Ultra-Wideband Planar Internal Antenna Maswell's 5G ultra-wideband miniaturized patch antenna AN.5G.INT2.600.6000.SMA.2 is suitable for 5G, 4G LTE, LORA, Wi-Fi 7, and UWB frequency bands all over the globe, covering a frequency range of 600 MHz to 8.0 GHz with a maximum gain of 6.8 dBi efficiency greater than 50%. The antenna is ideal for miniaturized 5G cellular Wi-Fi applications, UWB communication equipment, and M2M applications.

Features
  • High gain 5G antenna
  • 3G/4G antenna
  • Ultra-wideband antenna/UWB antenna
  • Plate antenna
  • Lora antenna
  • UWB antenna
  • Wi-Fi HaLow antenna
  • M2M antenna
  • Internal antenna
  • Wi-Fi 7 antenna
Applications
  • IoT
  • Radar
  • 3G, 4G, 5G CPE
  • Microwave measurement
  • CB radios
  • Routers
  • Helium wireless communication
  • Lora communication
  • Cellular communication
  • M2M communication
  • Vending machines

5G Ultra-Wideband Planar Internal Antenna

תמונהמק"ט יצרןתיאורסטנדרד/משפחת RFקבוצת תדריםתדר (מרכזי/פס)כמות זמינהמחירהצגת הפרטים
5G Ultra Wideband patch antennaAN.5G.INT2.600.6000.SMA.25G Ultra Wideband patch antennaסלולר, WiFiפס רחב4.3GHzמיידית - 7$50.90הצגת הפרטים
2023-10-03 תאריך הפרסום