X-200M and X-200S Series
Swissbit's X-200M and X-200S Series are designed for industrial usage and highest reliability
The X-200M series of solid state drives (SSD) from Swissbit are a small-form-factor, 50.8 mm x 29.85 mm x 3.3 mm, non-volatile memory drives which provide high capacity data storage. The SSDs are designed after the JEDEC MO-300B standard. The connector is mechanically identical with eeePC card connectors, but with a different pinout. The card works at a supply voltage of 3.3 V.
The X-200S Series of Solid State Drives (SSD) are a small-form-factor 54 mm x 39 mm x 4 mm, non-volatile memory drives which provide high capacity data storage. The connector is in the plane of the device, as outlined in the JEDEC MO-297A specification. The card works at a supply voltage of 5 V (optional 3.3 V).
Features
- Standard combined connector with SATA and power/control part
- The drive with the SATA interface operates in Mode 2.0 (1.5 or 3.0 Gb/s burst)
- The drive has an internal intelligent controller which manages interface protocols, data storage and retrieval, as well as hardware BCH-code Error Correction Code (ECC), defect handling, diagnostics, and clock control
- The wear leveling mechanism assures an equal usage of the Flash memory cells to extend the life-time
- The hardware BCH-code ECC allows to detect and correct 8 random bits per 528 Bytes
- The drive has a voltage detector and powerful power-loss management features to prevent data corruption after power-down
- The specification has been realized and approved by the ATA/ATAPI-7 specification
X-200M and X-200S Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFSA2048U1BR2TO-I-MS-236-STD | SSD 2GB MSATA SLC SATA II 3.3V | מיידית - 0 | $286.97 | הצגת הפרטים |
![]() | ![]() | SFSA4096U1BR4TO-I-MS-236-STD | SSD 4GB MSATA SLC SATA II 3.3V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | SFSA8192U1BR4TO-I-DT-236-STD | SSD 8GB MSATA SLC SATA II 3.3V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | SFSA16GBU1BR4TO-I-QT-236-STD | SSD 16GB MSATA SLC SATA II 3.3V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | SFSA32GBU1BR4TO-I-NC-236-STD | SSD 32GB MSATA SLC SATA II 3.3V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | SFSA2048V1BR2TO-I-MS-236-STD | SSD 2GB SLIM-SATA SLC SATA II 5V | מיידית - 0 | $305.76 | הצגת הפרטים |
![]() | ![]() | SFSA4096V1BR4TO-I-MS-236-STD | SSD 4GB SLIM-SATA SLC SATA II 5V | מיידית - 9 | $554.37 | הצגת הפרטים |
![]() | ![]() | SFSA8192V1BR4TO-I-DT-236-STD | SSD 8GB SLIM-SATA SLC SATA II 5V | מיידית - 0 | $688.07 | הצגת הפרטים |
![]() | ![]() | SFSA16GBV1BR4TO-I-QT-236-STD | SSD 16GB SLIM-SATA SLC SATA II | מיידית - 0 | $1,186.86 | הצגת הפרטים |