SSD Cards
Swissbit's SSD cards provide solid state drop-in replacements for traditional 2.5" hard disk drives
Solid State Drives (SSD) are drop-in replacements for traditional 2.5" hard disk drives (HDD). Swissbit offers the Parallel ATA (PATA) interface SSD with 44-pin IDE connector with up to 32 GB of flash memory. Also available is the Serial ATA (SATA) interface SSD with SATA connector.
Because SSD’s have no moving parts, vibration and shock tolerance is extended significantly, making them a perfect choice for mobile applications where durability and reliability are crucial. No moving parts also remove the mechanical latencies found in traditional hard disk drives. This directly translates into faster start-up times and extremely low read and write latency times.
Temperature ranges are extended and mean time between failure (MTBF) is improved many times compared with traditional HDDs, resulting in a longer operational life of the drive. Offered in standard or industrial temperature ranges, the Swissbit 2.5" SSD is ideal for a wide range of applications in both commercial and industrial markets.
| Features | ||
|
|
SSD Cards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFSA4096V1BR4TO-I-MS-236-STD | SSD 4GB SLIM-SATA SLC SATA II 5V | מיידית - 9 | $572.78 | הצגת הפרטים |
![]() | ![]() | SFSA2048V1BR2TO-I-MS-236-STD | SSD 2GB SLIM-SATA SLC SATA II 5V | מיידית - 0 | $315.92 | הצגת הפרטים |
![]() | ![]() | SFSA2048U1BR2TO-I-MS-236-STD | SSD 2GB MSATA SLC SATA II 3.3V | מיידית - 0 | $296.50 | הצגת הפרטים |
![]() | ![]() | SFSA8192U1BR4TO-I-DT-236-STD | SSD 8GB MSATA SLC SATA II 3.3V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | SFSA32GBU1BR4TO-I-NC-236-STD | SSD 32GB MSATA SLC SATA II 3.3V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | SFSA8192V1BR4TO-I-DT-236-STD | SSD 8GB SLIM-SATA SLC SATA II 5V | מיידית - 0 | $710.91 | הצגת הפרטים |
![]() | ![]() | SFSA16GBV1BR4TO-I-QT-236-STD | SSD 16GB SLIM-SATA SLC SATA II | מיידית - 0 | $1,226.26 | הצגת הפרטים |
![]() | ![]() | SFSA4096U1BR4TO-I-MS-236-STD | SSD 4GB MSATA SLC SATA II 3.3V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | SFSA16GBU1BR4TO-I-QT-236-STD | SSD 16GB MSATA SLC SATA II 3.3V | מיידית - 0 | See Page for Pricing | הצגת הפרטים |