Low Profile Micro MATE-N-LOK Connector System

The low profile Micro MATE-N-LOK from TE Connectivity offers reliability and performance

Image of TE Connectivity's Low Profile Micro MATE-N-LOK Connector SystemThe low profile Micro MATE-N-LOK connector system from TE Connectivity features an ultra-slim design with the reliability and performance of the Micro MATE-N-LOK line of connectors.  Utilizing the standard Micro MATE-N-LOK contacts with 24-20 and 30-26 AWG wire ranges, these connectors come in a right-angle surface mount header and receptacle housing configuration on a 3.00 mm centerline.

Features

  • Less than 4.7 mm in vertical height required
  • Right-angle surface mount headers with surface mount hold-downs
  • Positive latching to prevent unmating
  • 2, 3, 4 positions available
  • Black and natural colors available
  • Utilizes standard Micro MATE-N-LOK contacts with 24-20 and 30-26 AWG wire ranges

Applications

  • Ideal for LED lighting applications

Receptacle Housings

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN RCPT HSG 3POS 3.00MM2029102-3CONN RCPT HSG 3POS 3.00MMמיידית - 14751$1.77הצגת הפרטים
CONN RCPT HSG 4POS 3.00MM2029102-4CONN RCPT HSG 4POS 3.00MMמיידית - 5523$1.77הצגת הפרטים

Right-Angle Surface Mount Headers

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN HEADER SMD R/A 2POS 3MM2029030-2CONN HEADER SMD R/A 2POS 3MMמיידית - 6195$3.28הצגת הפרטים
CONN HEADER SMD R/A 3POS 3MM2029030-3CONN HEADER SMD R/A 3POS 3MMמיידית - 4514$4.10הצגת הפרטים
CONN HEADER SMD R/A 4POS 3MM2029030-4CONN HEADER SMD R/A 4POS 3MMמיידית - 3279$6.36הצגת הפרטים
CONN HEADER SMD R/A 2POS 3MM2029104-2CONN HEADER SMD R/A 2POS 3MMמיידית - 44$2.82הצגת הפרטים
CONN HEADER SMD R/A 3POS 3MM2029104-3CONN HEADER SMD R/A 3POS 3MMמיידית - 5112$4.69הצגת הפרטים
CONN HEADER SMD R/A 4POS 3MM2029104-4CONN HEADER SMD R/A 4POS 3MMמיידית - 5462$7.08הצגת הפרטים
2009-01-28 תאריך הפרסום