T92 Series Two-Pole Relay
TE's 50 A relay offers high switch capacity with small size, making it ideal for charging and metering applications
TE Connectivity's Potter & Brumfield T92 series two-pole 50 A relay is primarily designed for HVAC, industrial controls, power supplies, charging, lighting, and inverter applications. The improvement on the key components' conductivity and heat dissipation capability of this relay provides improved ratings (T92H type, 50 A) and enables usage in environments with higher power and temperature requirements such as charging applications.
- High switch capacity with small size
- 30 A / 40 A / 50 A versions available with switching capability rating
- Option to replace 30 A ~ 50 A contactors
- Charging
- HVAC
- Industrial controls
- Power supplies
- Lighting
- Charging
- Metering
T92 Series Two-Pole Relay
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | T92HP7D1X-12 | RELAY GEN PURPOSE DPST 50A 12V | מיידית - 155 | $131.73 | הצגת הפרטים |
![]() | ![]() | T92HP7D1X-24 | RELAY GEN PURPOSE DPST 50A 24V | מיידית - 0 | $131.73 | הצגת הפרטים |