T-Core Platform

Terasic Technologies’ platform is a highly flexible tool for FPGAs

Image of Terasic Technologies T-Core PlatformTerasic's T-Core is a small but powerful, highly flexible platform and configuration tool for FPGAs powered by the largest Intel® MAX® 10 FPGA. The board itself takes advantage of the 50K logic elements to achieve a low system cost, high efficiency, and adaptability both as a development kit and as a production-ready module. Also equipped with an on board USB-Blaster and JTAG Master, T-Core provides a cost-effective configuration solution: developers can load FPGA-bit stream to the on-board MAX 10 or other FPGA boards during prototyping and production period.

As a RISC-V starter kit, T-Core fully supports RISC-V CPU. With the Terasic-optimized RISC-V BSP and on-board USB Blaster, developers can easily get started and enjoy the significant flexibility when developing their RISC-V based applications.

Features
  • MAX 10 10M50DAF484C7G FPGA for 50K LEs
  • On-board USB-Blaster II for programming MAX 10
  • Support RISC-V programming and software binary code storing via onboard USB-Blaster II circuit
  • JTAG master for programming on other FPGA boards
  • One 2x6 TMD expansion header and one 1x10 ADC header
Applications
  • Embedded computing
  • Drive/motion control
  • Test and measurement
  • IoT

T-Core Platform

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
T-CORE PLATFORM KITP0633T-CORE PLATFORM KITמיידית - 170$491.90הצגת הפרטים

Intel® MAX® 10 FPGAs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC FPGA 500 I/O 672FBGA10M50DAF672I7GIC FPGA 500 I/O 672FBGAמיידית - 37$987.96הצגת הפרטים
IC FPGA 178 I/O 256FBGA10M04DAF256C8GIC FPGA 178 I/O 256FBGAמיידית - 0$87.53הצגת הפרטים
IC FPGA 178 I/O 256FBGA10M04DAF256I7GIC FPGA 178 I/O 256FBGAמיידית - 0$116.74הצגת הפרטים
IC FPGA 178 I/O 256FBGA10M04DCF256C8GIC FPGA 178 I/O 256FBGAמיידית - 0$65.52הצגת הפרטים
IC FPGA 178 I/O 256FBGA10M04DCF256I7GIC FPGA 178 I/O 256FBGAמיידית - 8$87.36הצגת הפרטים
IC FPGA 101 I/O 144EQFP10M04SCE144C8GIC FPGA 101 I/O 144EQFPמיידית - 0$58.18הצגת הפרטים
IC FPGA 101 I/O 144EQFP10M04SCE144I7GIC FPGA 101 I/O 144EQFPמיידית - 280$77.56הצגת הפרטים
IC FPGA 130 I/O 169UBGA10M04SCU169I7GIC FPGA 130 I/O 169UBGAמיידית - 0$65.36הצגת הפרטים
IC FPGA 250 I/O 484FBGA10M08DAF484C8GIC FPGA 250 I/O 484FBGAמיידית - 47$162.29הצגת הפרטים
IC FPGA 250 I/O 484FBGA10M08DAF484I7GIC FPGA 250 I/O 484FBGAמיידית - 47$216.37הצגת הפרטים
IC FPGA 178 I/O 256FBGA10M08DCF256I7GIC FPGA 178 I/O 256FBGAמיידית - 18$130.81הצגת הפרטים
IC FPGA 250 I/O 484FBGA10M08DCF484C8GIC FPGA 250 I/O 484FBGAמיידית - 69$140.72הצגת הפרטים
IC FPGA 101 I/O 144EQFP10M08SCE144A7GIC FPGA 101 I/O 144EQFPמיידית - 0$138.29הצגת הפרטים
IC FPGA 101 I/O 144EQFP10M08SCE144C8GIC FPGA 101 I/O 144EQFPמיידית - 2$88.94הצגת הפרטים
IC FPGA 101 I/O 144EQFP10M08SCE144I7GIC FPGA 101 I/O 144EQFPמיידית - 0$118.58הצגת הפרטים
IC FPGA 112 I/O 153MBGA10M08SCM153I7GIC FPGA 112 I/O 153MBGAמיידית - 0$130.81הצגת הפרטים
IC FPGA 160 I/O 324UBGA10M02DCU324I7GIC FPGA 160 I/O 324UBGAמיידית - 0$56.83הצגת הפרטים
IC FPGA 101 I/O 144EQFP10M02SCE144C8GIC FPGA 101 I/O 144EQFPמיידית - 800$37.55הצגת הפרטים
IC FPGA 101 I/O 144EQFP10M02SCE144I7GIC FPGA 101 I/O 144EQFPמיידית - 454$50.08הצגת הפרטים
2020-03-03 תאריך הפרסום