CC1352R SimpleLink™ Multi-Band Wireless MCU
Texas Instruments' high-performance 32-bit Arm® Cortex®-M4F multiprotocol sub-1 GHz and 2.4 GHz MCU features 352 KB Flash
Texas Instruments' SimpleLink CC1352R device is a multiprotocol and multi-band sub-1 GHz and 2.4 GHz wireless MCU supporting Thread, Zigbee®, Bluetooth® 5.1 low energy (BLE), IEEE 802.15.4g, IPv6- enabled smart objects (6LoWPAN), MIOTY®, proprietary systems including the TI 15.4-Stack (sub-1 GHz and 2.4 GHz), and concurrent multiprotocol through a dynamic multiprotocol manager (DMM) driver. The device is optimized for low-power wireless communication and advanced sensing in building security systems, HVAC, smart meters, medical, wired networking, portable electronics, home theater and entertainment, and connected peripherals markets.
This multi-band device supports concurrent multiprotocol for sub-1 GHz and 2.4 GHz through a DMM driver. Wide flexibility of protocol stack support in the SimpleLink CC13x2 and CC26x2 software development kit (SDK). The device offers maximum transmit power of +14 dBm at sub-1 GHz with 24.9 mA and +5 dBm at 2.4 GHz with 9.6 mA current consumption. Longer battery life wireless applications with a low standby current of 0.85 µA and full RAM retention are possible. The CC1352R features industrial temperature that is ready with a very low standby current of 5 µA at +85°C. The advanced sensing has a programmable, autonomous ultra-low-power sensor controller CPU with a fast wake-up capability. As an example, the sensor controller is capable of 1 Hz ADC sampling at 1 µA system current. The low soft error rate (SER) failure-in-time (FIT) is for a long operation lifetime with no disruption for industrial markets with always-on SRAM parity against corruption due to potential radiation events. The dedicated software-controlled radio controller (Arm Cortex-M0) provides flexible low-power RF transceiver capability to support multiple physical layers and RF standards. This device provides excellent radio sensitivity (-121 dBm) and robustness (selectivity and blocking) performance for SimpleLink long-range mode.
The CC1352R device is part of the SimpleLink MCU platform which consists of Wi-Fi®, BLE, Thread, Zigbee, sub-1 GHz MCUs, and host MCUs that share a common, easy-to-use development environment with a single core SDK and rich toolset. A one-time integration of the SimpleLink platform enables users to add any combination of the portfolio’s devices into the design, allowing 100% code reuse when the design requirements change.
- Powerful 48-MHz Arm Cortex-M4F processor
- Ultra-low-power sensor controller with 4 KB of SRAM
- TI-RTOS, drivers, bootloader, Bluetooth 5.1 LE controller, and IEEE 802.15.4 MAC in ROM for optimized application size
- RoHS-compliant package: 7 mm × 7 mm RGZ VQFN48 (28 GPIOs)
- External system: on-chip buck DC/DC converter
- Wide supply voltage range: 1.8 V to 3.8 V
- Multiband sub-1 GHz and 2.4 GHz RF transceiver compatible with Bluetooth 5.1 LE and earlier LE specifications, and IEEE 802.15.4 PHY and MAC
- Suitable for systems targeting compliance with worldwide radio frequency regulations
- Thread, Zigbee, Bluetooth 5.1 LE, IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), MIOTY, wireless M-Bus, WiSUN®, KNX RF, proprietary systems, SimpleLink TI 15.4-Stack (sub-1 GHz), and DMM driver
- Digital peripherals can be routed to any GPIO
- 4x 32-bit or 8x 16-bit general-purpose timers
- 12-bit ADC, 200 kSamples/s, 8 channels
- 2x comparators with internal reference DAC (1x continuous time, 1x ultra-low-power)
- Programmable current source
- 433 MHz, 470 MHz to 510 MHz, 868 MHz, 902 MHz to 928 MHz, and 2,400 MHz to 2,480 MHz ISM and SRD systems with down to 4 kHz of receive bandwidth
- Building automation
- Grid infrastructure
- Industrial transport
- Factory automation and controls
- Medical
- Electronic point-of-sale (EPOS)
- Communication equipment
- Personal electronics