CC2642R-Q1 Automotive SimpleLink™ Bluetooth® 5.1 LE Wireless MCU
Texas Instruments' MCU is optimized for low-power wireless communication in car-access applications
Texas Instruments' CC2642R-Q1 SimpleLink, AEC-Q100 compliant wireless microcontroller (MCU) targets Bluetooth 5 LE automotive applications. The device is optimized for low-power wireless communication in applications such as car-access and security systems, battery management systems (BMS), car sharing, piloted parking, cable replacement, and smartphone connectivity.
The CC2642R-Q1 device is part of the SimpleLink MCU platform which consists of Wi-Fi, Bluetooth LE, Thread, Zigbee®, sub-1 GHz MCUs, and host MCUs that share a common, easy-to-use development environment with a single core SDK and rich tool set. A one-time integration of the SimpleLink platform enables users to add any combination of the portfolio’s devices into their design allowing 100% code reuse when the design requirements change.
- Supports Bluetooth 5.1 features:
- LE coded PHYs (long-range)
- LE 2-Mbit PHY (high-speed)
- Advertising extensions
- Multiple advertisement sets
- CSA#2
- Backward compatibility and supports features from Bluetooth 5 and earlier low energy specifications
- Fully qualified Bluetooth 5.1 software protocol stack
- Longer battery life wireless applications with standby current of 0.94 µA with full RAM retention
- AEC-Q100 qualified for automotive applications at the Grade 2 ambient temperature range: -40°C to +105°C
- RoHS compliant package: 7 mm x 7 mm VQFN48 with wettable flanks
- Dedicated software-controlled radio controller (Arm® Cortex®-M0):
- Provides flexible low-power RF transceiver capability to support multiple physical layers and RF standards such as real-time localization (RTLS) technologies
- Excellent radiosensitivity and robustness (selectivity and blocking) performance for Bluetooth LE (-105 dBm for 125 kbps LE coded PHY)
- Automotive:
- Passive entry passive start (PEPS)
- Remote keyless entry (RKE)
- BMS
- Advanced driver assistance systems (ADAS)
- Telematics control units (TCU)
- Head units
- Industrial:
- Industrial transport (asset tracking)
- Factory automation and controls
CC2642R-Q1 Automotive SimpleLink™ Bluetooth® LE Wireless MCUs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CC2642R1TWFRTCRQ1 | IC RF TXRX+MCU BLE 48VQFN | מיידית - 4589 | $27.81 | הצגת הפרטים |
Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BOOSTXL-ULPSENSE | ULP SENSE BOOSTERPACK | מיידית - 10 | $163.93 | הצגת הפרטים |
![]() | BOOSTXL-AOA | DEVELOPMENT SPECIALIZED | מיידית - 0 | $614.84 | הצגת הפרטים |