DRV8411 Dual H-Bridge Motor Driver
Texas Instruments' driver features current regulation and is suitable for BLDC or stepper motor controls applications
Texas Instruments' DRV8411 is a dual H-bridge motor driver that can drive one or two DC brush motors, one stepper motor, solenoids, or other inductive loads. The tripler charge pump allows the device to operate down to 1.65 V to accommodate 1.8 V supply rails and low-battery conditions. The charge pump integrates the capacitors and enables 100% duty cycle operation. The inputs and outputs can be paralleled to drive high-current brush DC (BLDC) motors with half the RDS(ON).
The device implements current regulation by comparing an internal reference voltage to the voltage on the xISEN pins, which is proportional to the motor current through an external sense resistor. The ability to limit current can significantly reduce large currents during motor startup and stall conditions. A low-power sleep mode achieves ultra-low quiescent current draw by shutting down most of the internal circuitry. The internal protection features include undervoltage lockout (UVLO), overcurrent (OCP), and overtemperature. The DRV8411 comes in pin-to-pin, scalable RDS(ON) options to support various loads with minimal design changes.
- Dual H-bridge motor driver for driving one bipolar stepper motor, one or two brushed DC motors, solenoids, and other inductive loads
- Low ON-resistance: HS + LS = 400 mΩ (typ.) at +25°C
- Wide power supply voltage range: 1.65 V to 11 V
- Pin-to-pin compatibility: DRV8833 (360 mΩ/bridge), DRV8833C (1,735 mΩ/bridge), DRV8847 (1,000 mΩ/bridge), DRV8410 (800 mΩ/bridge), and DRV8411A (400 mΩ/bridge)
- High output current capability: 4 A peak
- PWM-control interface
- Logic inputs: 1.8 V, 3.3 V, and 5 V
- Integrated current regulation
- Integrated protection features: VM UVLO, auto-retry OCP, thermal shutdown (TSD), and a fault-indication pin (nFAULT)
- Low-power sleep mode: ≤40 nA at VVM = 5 V and TJ = +25°C
- Small 16-pin package options with PowerPAD™ and small footprints: HTSSOP (5.0 mm x 4.4 mm), Thin-SOT (4.2 mm x 2.0 mm), and WQFN (3.0 mm x 3.0 mm)
- Battery-powered toys
- POS printers
- Video security cameras
- Office automation machines
- Gaming machines
- Robotics
- Electronic smart locks
- General-purpose solenoid loads
DRV8411 Dual H-Bridge Motor Drivers
| תמונה | מק"ט יצרן | תיאור | טכנולוגיה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DRV8411ARTER | 1.65-V TO 11-V, 4-A DUAL H-BRIDG | כוח MOSFET | מיידית - 8645 | $7.74 | הצגת הפרטים |
![]() | ![]() | DRV8411RTER | 1.65-V TO 11-V, 4-A, DUAL H-BRID | NMOS | מיידית - 3717 | $7.18 | הצגת הפרטים |