LMV321A-Q1 Automotive Rail-to-Rail Output Op Amp
Texas Instruments' single-channel offset voltage amp is ideal for low-supply applications and driving sampling ADCs
Texas Instruments' LMV321A-Q1 is a single low-voltage (2.5 V to 5.5 V) automotive operational amplifier (op amp) with rail-to-rail output swing capabilities. This op amp provides a cost-effective method for space-constrained applications such as infotainment and lighting where low-voltage operation and high capacitive-load drive are required. The capacitive-load drive is 500 pF and the resistive open-loop output impedance makes stabilization easier with much higher capacitive loads. The LMV321A-Q1 is designed for low-voltage operation (2.5 V to 5.5 V) with performance specifications similar to the LMV3xx-Q1 devices.
The device's robust design simplifies the circuit design. Additional features include unity-gain stability, an integrated RFI and EMI rejection filter, and no-phase reversal in overdrive conditions. The op amp is available in industry-standard packages such as SOIC, MSOP, SOT-23, and TSSOP.
- AEC-Q100-qualified for automotive applications:
- Temperature range Grade 1 TA: -40°C to +125°C
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C6
- Low input offset voltage: ±1 mV
- Rail-to-rail output
- Unity-gain bandwidth: 1 MHz
- Low broadband noise: 30 nV/√ Hz
- Low input bias current: 10 pA
- Low quiescent current: 70 µA/ch.
- Unity-gain stable
- Internal RFI and an EMI filter
- Operational supply voltage: as low as 2.5 V
- Easier to stabilize with a higher capacitive load due to the resistive open-loop output impedance
- Optimized for AEC-Q100 Grade 1 applications
- Infotainment and clusters
- Passive safety
- Body electronics and lighting
- HEV/EV inverters and motor controls
- Onboard (OBC) and wireless chargers
- Powertrain current sensors
- Advanced driver assistance systems (ADAS)
- Single-supply, low-side, and unidirectional current-sensing circuits
LMV321A-Q1 Automotive Rail-to-Rail Output Op Amps
| תמונה | מק"ט יצרן | תיאור | סוג היציאה | זרם - הספקה | מארז / תיבה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LMV321AUIDBVR | IC OPAMP GP 1 CIRCUIT SOT23-5 | - | 70µA | SC-74A, SOT-753 | מיידית - 990 | $1.18 | הצגת הפרטים |
![]() | ![]() | LMV321AIDCKR | IC OPAMP GP 1 CIRCUIT SC70-5 | פס-לפס | 70µA | 5-TSSOP, SC-70-5, SOT-353 | מיידית - 93755 | $0.66 | הצגת הפרטים |
![]() | ![]() | LMV321AIDBVR | IC OPAMP GP 1 CIRCUIT SOT23-5 | פס-לפס | 80µA | SC-74A, SOT-753 | מיידית - 17755 | $0.66 | הצגת הפרטים |
![]() | ![]() | LMV321AQDCKRQ1 | AUTOMOTIVE, SINGLE-CHANNEL, 5.5- | דחף-משוך (Push-Pull), פס-לפס | 70µA | AEC-Q100 | מיידית - 2689 | $1.74 | הצגת הפרטים |