TCA9511A Hot-Swappable I2C Bus and SMBus Buffer

Texas Instruments' buffer is suitable for applications such as servers and industrial automation equipment

Image of Texas Instruments' TCA9511A Hot Swappable I2C Bus and SMBus BufferTexas Instruments' TCA9511A hot-swappable I2C bus buffer supports I/O card insertion into a live backplane without corruption of the data and clock buses. Control circuitry prevents the backplane-side I2C lines (in) from being connected to the card-side I2C lines (out) until a stop command or bus idle condition occurs on the backplane without bus contention on the card. When the connection is made, this device provides bidirectional buffering which keeps the backplane and card capacitances separated. During insertion, the SDA and SCL lines are pre-charged to 1 V which minimizes the current required to charge the parasitic capacitance of the device.

When the I2C-bus is idle, the TCA9511A can be put into shutdown-mode by setting the EN-pin low, reducing power consumption. When the EN is pulled high, the TCA9511A resumes normal operation. The open-drain READY output pin indicates that the backplane and card sides are connected. When READY is high, the SDAIN and SCLIN are connected to SDAOUT and SCLOUT. When the two sides are disconnected, READY is low.

Features
  • Supports bidirectional data transfer of I2C-bus signals
  • Operating power supply voltage range: 2.3 V to 5.5 V
  • Ambient air temperature range (TA): -40°C to +125°C
  • Pre-charge (1 V) on the SDA and SCL lines prevent corruption during live insertion
  • Accommodates standard-mode and fast-mode I2C devices
  • Supports clock stretching, arbitration, and synchronization
  • Powered-off high impedance I2C pins
Applications
  • Servers
  • Enterprise switching
  • Telecom switching equipment
  • Base stations
  • Industrial automation equipment

TCA9511A Hot-Swappable I2C Bus and SMBus Buffer

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TCA9511ATCA9511ADGKRTCA9511Aמיידית - 9733$6.20הצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR TCA9511ATCA9511AEVMEVAL BOARD FOR TCA9511Aמיידית - 5$610.78הצגת הפרטים

DIP Adapter EVM

תמונהמק"ט יצרןתיאורהאריזה התקבלהמספר המיקומיםפסיעהכמות זמינהמחירהצגת הפרטים
MODULE EVAL DIP ADAPTERDIP-ADAPTER-EVMMODULE EVAL DIP ADAPTERMSOP, SC70, SOIC, SOT23, SOT563, TSSOP6-מיידית - 364$40.99הצגת הפרטים
2020-01-29 תאריך הפרסום