TCAN1042HGV and TCAN1042HV CAN Transceivers
Texas Instruments offers its TCAN1042HGV and TCAN1042HGV fault protected CAN transceivers with flexible data-rate
Texas Instruments' controller area network (CAN) transceiver family meets the ISO1189-2 high-speed CAN physical layer standard. All devices are designed for use in CAN FD networks up to 2 Mpbs (megabits per second). Devices with part numbers that include the "G" suffix are designed for data rates up to 5 Mbps, and versions with the "V" have a secondary power supply input for I/O level shifting the input pin thresholds and RXD output level. This family has a low power standby mode with remote wake request feature. Additionally, all devices include many protection features to enhance device and CAN-network robustness.
- ‘Turbo’ CAN:
- All devices support 2 Mbps CAN FD (flexible data rate) and "G" options support 5 Mbps
- Short and symmetrical propagation delay times and fast loop times for enhanced timing margin
- Higher data rates in loaded CAN networks
- Ideal passive behavior when unpowered
- Bus and logic terminals are high impedance (no load)
- Power up/down with glitch free operation on bus and RXD output
- Meets the requirements of ISO11898-2 (2016)
- I/O voltage range supports 3.3 V and 5 V MCUs
- Protection features
- HBM ESD protection exceeds ±12 kV
- Bus fault protection ±58 V and ±70 V variants
- Undervoltage protection on VCC and VIO Supply terminals
- Driver dominant time out (TXD DTO); data rates down to 10 kbps
- Thermal shutdown protection
- Characterized for ambient temperatures from -55°C to 125°C
TCAN1042HGV and TCAN1042HV CAN Transceivers
| תמונה | מק"ט יצרן | תיאור | טמפרטורת פעולה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TCAN1042HVDR | IC TRANSCEIVER 1/1 8SOIC | -55°C ~ 125°C | מיידית - 4674 | $7.54 | הצגת הפרטים |
![]() | ![]() | TCAN1042HVDRQ1 | IC TRANSCEIVER 1/1 8SOIC | -55°C ~ 125°C | מיידית - 1984 | $7.08 | הצגת הפרטים |
![]() | ![]() | TCAN1042HVD | IC TRANSCEIVER 1/1 8SOIC | הרכבה משטחית | מיידית - 2390 | $6.55 | הצגת הפרטים |
![]() | ![]() | TCAN1042HGVDR | IC TRANSCEIVER 1/1 8SOIC | -55°C ~ 125°C | מיידית - 6489 | $7.54 | הצגת הפרטים |
![]() | ![]() | TCAN1042HGVDRQ1 | IC TRANSCEIVER 1/1 8SOIC | -55°C ~ 125°C | מיידית - 1647 | $6.80 | הצגת הפרטים |
![]() | ![]() | TCAN1042HGVD | IC TRANSCEIVER 1/1 8SOIC | הרכבה משטחית | מיידית - 5510 | $8.07 | הצגת הפרטים |
Evaluation Module
| תמונה | מק"ט יצרן | תיאור | משובצים | מאפיינים ראשיים | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TCAN1042DEVM | EVAL BOARD FOR TCAN1042D | - | - | מיידית - 0 | See Page for Pricing | הצגת הפרטים |