TLV521 Operational Amplifier

Texas Instruments offers its TLV521, 350 nA, nanopower, single, RRIO, CMOS input operational amplifier for cost-sensitive systems

Image of Texas Instruments' TLV521 Operational AmplifierTexas Instruments' TLV521, 350 nA, nanopower op amp offers optimum price performance in TI’s nanopower family of operational amplifiers. The TLV521 has a carefully designed CMOS input stage which enables a very low IBIAS of 1 pA, thereby reducing IBIAS and IOS errors that would otherwise impact sensitive applications like Megaohm resistance, high-impedance photodiode, and charge sense situations. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from sources like mobile phones and RFID readers.

The TLV521 is offered in the 5-pin SC70 package and operates from -40°C to 125°C.

Features
(For VS = 3.3 V, typical unless otherwise noted)
  • Ultra-low supply current
    • 350 nA typical, 500 nA maximum
  • Wide operating voltage range: 1.7 V to 5.5 V
  • Low TCVOS of 1.5 µV/°C
  • VOS: 3 mV (max.)
  • Input bias current: 1 pA
  • PSRR: 100 dB
  • CMRR: 90 dB
  • Open-loop gain: 110 dB
  • Gain bandwidth product: 6 kHz
  • Slew rate: 2.5 V/ms
  • Input voltage noise at f = 100 Hz 300 nV/√Hz
  • Temperature range: -40ºC to 125°C
  • Rail-to-rail input and output (RRIO)

TLV521 Operational Amplifier

תמונהמק"ט יצרןתיאורקצב שינוי (‏‎(Slew Rateמכפלת רוחב פס בהגברזרם - מקדם (Bias) כניסהכמות זמינהמחירהצגת הפרטים
IC CMOS 1 CIRCUIT SC70-5TLV521DCKTIC CMOS 1 CIRCUIT SC70-50.0025V/µs6 kHz1 pAמיידית - 4740$3.61הצגת הפרטים
IC CMOS 1 CIRCUIT SC70-5TLV521DCKRIC CMOS 1 CIRCUIT SC70-50.0025V/µs6 kHz1 pAמיידית - 5325$2.92הצגת הפרטים
2016-09-01 תאריך הפרסום