TLV62569 Step-Down Buck Converters

Texas Instruments' TLV62569 2 A high-efficiency step-down buck converters are available in a SOT23 and SOT563 package

Image of Texas Instruments' TLV62569 Step-Down Buck ConvertersTexas Instruments' TLV62569 device is a synchronous step-down buck DC-DC converter optimized for high efficiency and compact solution size. The device integrates switches capable of delivering an output current up to 2 A.

At medium to heavy loads, the device operates in pulse width modulation (PWM) mode with 1.5 MHz switching frequency. At light load, the device automatically enters power save mode (PSM) to maintain high efficiency over the entire load current range. In shutdown, the current consumption is reduced to less than 2 µA.

The TLV62569 provides an adjustable output voltage via an external resistor divider. An internal soft start circuit limits the inrush current during startup. Other features like over current protection, thermal shutdown protection, and power good are built-in. The device is available in a SOT23 and SOT563 package.

Features
  • Up to 95% efficiency
  • Low RDS(ON) switches 100 mΩ / 60 mΩ
  • 2.5 V to 5.5 V input voltage range
  • Adjustable output voltage from 0.6 V to VIN
  • Power save mode for light load efficiency
  • 100% duty cycle for lowest dropout
  • 35 µA operating quiescent current
  • 1.5 MHz typical switching frequency
  • Power good output
  • Overcurrent protection
  • Internal soft startup
  • Thermal shutdown protection
  • Available in SOT package
  • Pin-to-pin compatible with TLV62568
  • Create a custom design using the TLV62569 with the WEBENCH® Power Designer
Applications
  • General purpose POL supplies
  • Set top boxes
  • Network video cameras
  • Wireless routers
  • Hard disk drivers

TLV62569 Step-Down Buck Converters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK ADJ 2A SOT23-5TLV62569DBVRIC REG BUCK ADJ 2A SOT23-5מיידית - 135037$0.86הצגת הפרטים
IC REG BUCK ADJ 2A SOT23-5TLV62569DBVTIC REG BUCK ADJ 2A SOT23-5מיידית - 1046$3.90הצגת הפרטים
IC REG BUCK ADJ 2A SOT5X3TLV62569PDRLTIC REG BUCK ADJ 2A SOT5X3מיידית - 1861$3.69הצגת הפרטים
IC REG BUCK ADJ 2A SOT23TLV62569PDDCTIC REG BUCK ADJ 2A SOT23מיידית - 3408$3.73הצגת הפרטים
IC REG BUCK ADJ 2A SOT5X3TLV62569DRLTIC REG BUCK ADJ 2A SOT5X3מיידית - 945$3.69הצגת הפרטים
IC REG BUCK ADJ 2A SOT5X3TLV62569DRLRIC REG BUCK ADJ 2A SOT5X3מיידית - 3186$0.82הצגת הפרטים
IC REG BUCK ADJ 2A SOT5X3TLV62569PDRLRIC REG BUCK ADJ 2A SOT5X3מיידית - 19225$0.82הצגת הפרטים
IC REG BUCK ADJ 2A SOT23TLV62569PDDCRIC REG BUCK ADJ 2A SOT23מיידית - 31620$0.82הצגת הפרטים
2018-01-31 תאריך הפרסום