TLV9052 RRIO Op-Amp
Texas Instruments' op-amp offers 15 V/µs high slew rate and is optimized for low voltage operation
Texas Instruments' TLV9052 is a dual op-amp that is optimized for low-voltage operations ranging from 1.8 V to 5.5 V. The inputs and outputs can operate from rail-to-rail at an ultra-high slew rate. The device is perfect for cost-constrained applications where low-voltage operation, high slew rate, and low quiescent current is needed. These applications include large appliances and control of three-phase motors. The capacitive-load drive of the TLV9052 device is 200 pF, and the resistive open-loop output impedance makes stabilization easier with much higher capacitive loads.
The TLV9052 is easy to use due to it being unity-gain stable, including a RFI and EMI filter, and being free from phase reversal in overdrive conditions.
- High slew rate: 15 V/µs
- Low quiescent current: 330 µA
- Rail-to-rail input and output
- Low input offset voltage: ±0.33 mV
- Unity-gain bandwidth: 5 MHz
- Low broadband noise: 15 nV/√Hz
- Low input bias current: 2 pA
- Internal RFI and EMI filter
- Scalable CMOS op-amp for low-cost applications
- Operational at supply voltages of 1.8 V
- Easier to stabilize with a high capacitive load due to resistive open-loop output impedance
- Extended temperature range: -40°C to +125°C
- Unity-gain stable
- HVAC systems: heating, ventilating, and air conditioning
- Current shunt monitoring for DC motor controls
- White goods: refrigerators, washing machines, and more
- Sensor signal conditioning
- Photodiode amps
- Active filters
- Low-side current sensing
TLV9052 Op-Amp
| תמונה | מק"ט יצרן | תיאור | סוג היציאה | קצב שינוי ((Slew Rate | מכפלת רוחב פס בהגבר | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TLV9052IDR | IC CMOS 2 CIRCUIT 8SOIC | פס-לפס | 15V/µs | 5 MHz | מיידית - 36148 | $2.46 | הצגת הפרטים |
Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPAMPEVM-SOIC | UNIV EVAL MOD FOR SOP PKG | מיידית - 9 | $20.50 | הצגת הפרטים |
![]() | ![]() | OPAMPEVM-SOT23SHDN | UNIV EVAL MOD FOR SOT23 PKG | מיידית - 3 | $20.50 | הצגת הפרטים |
![]() | ![]() | OPAMPEVM-MSOPTSSOP | UNIV EVAL MOD FOR MSOP/TSSOP | מיידית - 1 | $20.50 | הצגת הפרטים |
![]() | ![]() | OPAMPEVM-SOT23 | UNIV EVAL MOD FOR SOT23 PKG | מיידית - 10 | $20.50 | הצגת הפרטים |
![]() | ![]() | OPAMPEVM-PDIP | UNIV EVAL MOD FOR DIP PKG | מיידית - 1 | $20.50 | הצגת הפרטים |
![]() | ![]() | DUAL-DIYAMP-EVM | DUAL-DIYAMP-EVM | מיידית - 10 | $81.98 | הצגת הפרטים |