TMS320F28027 Piccolo Microcontrollers

Texas Instruments offers its TMS320F28027 Piccolo microcontrollers which are suited for advanced, closed-loop control applications

Image of Texas Instruments' TMS320F28027 Piccolo MicrocontrollersTexas Instruments' F2802x Piccolo family of microcontrollers provides the power of the C28x core coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28x-based code and also provides a high level of analog integration.

An internal-voltage regulator allows for single-rail operation. Enhancements have been made to the HRPWM to allow for dual-edge control (frequency modulation). Analog comparators with internal, 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3 V fixed full-scale range and supports ratio-metric VREFHI / VREFLO references. The ADC interface has been optimized for low overhead and latency.

Features
  • High-efficiency, 32-bit CPU (TMS320C28x)
    • 60 MHz (16.67 ns cycle time)
    • 50 MHz (20 ns cycle time)
    • 40 MHz (25 ns cycle time)
    • 16 x 16 and 32 × 32 MAC operations
    • 16 x 16 dual MAC
    • Harvard bus architecture
    • Atomic operations
    • Fast interrupt response and processing
    • Unified memory programming model
    • Code-efficient (in C/C++ and assembly)
  • Up to 22 individually programmable, multiplexed GPIO pins with input filtering
  • Peripheral interrupt expansion (PIE) block that supports all peripheral interrupts
  • Endianness: little endian
  • Low cost for both device and system:
  • Single 3.3 V supply
  • No power sequencing requirement
  • Integrated power-on and brown-out resets
  • Small packaging, as low as 38-pin available
  • Low power
  • No analog support pins
  • Clocking:
    • Two internal, zero-pin oscillators
    • On-chip crystal oscillator and external clock input
    • Watchdog timer module
    • Missing clock detection circuitry
       

TMS320F28027 Piccolo Microcontrollers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 64KB FLASH 38TSSOPTMS320F28027DASIC MCU 32BIT 64KB FLASH 38TSSOPמיידית - 250$34.07הצגת הפרטים
IC MCU 32BIT 64KB FLASH 48LQFPTMS320F28027PTTIC MCU 32BIT 64KB FLASH 48LQFPמיידית - 562$33.33הצגת הפרטים
IC MCU 32BIT 64KB FLASH 38TSSOPTMS320F28027DATIC MCU 32BIT 64KB FLASH 38TSSOPמיידית - 99$31.35הצגת הפרטים
IC MCU 32BIT 64KB FLASH 48LQFPTMS320F28027PTSIC MCU 32BIT 64KB FLASH 48LQFPמיידית - 2571$29.87הצגת הפרטים
IC MCU 32BIT 64KB FLASH 48LQFPTMS320F28027FPTTIC MCU 32BIT 64KB FLASH 48LQFPמיידית - 1006$37.01הצגת הפרטים
IC MCU 32BIT 64KB FLASH 48LQFPTMS320F28027FPTQIC MCU 32BIT 64KB FLASH 48LQFPמיידית - 4309$43.50הצגת הפרטים
IC MCU 32BIT 64KB FLASH 48LQFPTMS320F28027PTQIC MCU 32BIT 64KB FLASH 48LQFPמיידית - 0$30.28הצגת הפרטים
IC MCU 32BIT 32KB FLASH 48LQFPTMS320F280270PTTIC MCU 32BIT 32KB FLASH 48LQFPמיידית - 208$20.96הצגת הפרטים
IC MCU 32BIT 64KB FLASH 48LQFPTMS320F28027PTRIC MCU 32BIT 64KB FLASH 48LQFPמיידית - 478$28.38הצגת הפרטים
IC MCU 32BIT 32KB FLASH 38TSSOPTMS320F280270DASIC MCU 32BIT 32KB FLASH 38TSSOPמיידית - 0$10.25הצגת הפרטים
IC MCU 32BIT 32KB FLASH 38TSSOPTMS320F280270DATIC MCU 32BIT 32KB FLASH 38TSSOPמיידית - 0$9.48הצגת הפרטים
IC MCU 32BIT 32KB FLASH 48LQFPTMS320F280270PTSIC MCU 32BIT 32KB FLASH 48LQFPמיידית - 0$14.46הצגת הפרטים
IC MCU 32BIT 64KB FLASH 38TSSOPTMS320F28027DAQIC MCU 32BIT 64KB FLASH 38TSSOPמיידית - 0$17.66הצגת הפרטים
IC MCU 32BIT 64KB FLASH 38TSSOPTMS320F28027DATRIC MCU 32BIT 64KB FLASH 38TSSOPמיידית - 0$17.77הצגת הפרטים

Evaluation Boards and Kits

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LAUNCHPAD TMS320F28027 EVAL BRDLAUNCHXL-F28027LAUNCHPAD TMS320F28027 EVAL BRDמיידית - 0$58.00הצגת הפרטים
LAUNCHPAD TMS320F28027 EVAL BRDLAUNCHXL-F28027FLAUNCHPAD TMS320F28027 EVAL BRDמיידית - 10$123.30הצגת הפרטים
EVAL BOARD FOR TMS320F28027TMDSRGBLEDKITEVAL BOARD FOR TMS320F28027מיידית - 0See Page for Pricingהצגת הפרטים
EVAL BOARD FOR TMS320F28027TMDSPLCKIT-V3EVAL BOARD FOR TMS320F28027מיידית - 0$2,037.09הצגת הפרטים
CONTROLCARD TMS320F28027 EVAL BDTMDSCNCD28027CONTROLCARD TMS320F28027 EVAL BDמיידית - 1$208.32הצגת הפרטים
EXPERIMENTER TMS320F28027 EVALTMDSDOCK28027EXPERIMENTER TMS320F28027 EVALמיידית - 1$726.35הצגת הפרטים
CONTROLCARD TMS320F28027F EVALTMDSCNCD28027FCONTROLCARD TMS320F28027F EVALמיידית - 2$293.34הצגת הפרטים
2016-09-26 תאריך הפרסום