Connected LED Lighting with IEEE802.3bt Power Over Ethernet (PoE) Evaluation Module

Texas Instruments' TPS2372-4EVM evaluation module featuring Wurth Electronics components is ideal for IEEE802.3bt PoE PD applications

Image of Texas Instruments' Connected LED Lighting With IEEE802.3bt Power Over Ethernet (PoE) Reference Design Texas Instruments' TPS2372 evaluation module (TPS2372-4EVM-006) is built as a reference design for the TPS2372 IEEE802.3bt PoE PD controller, which is suitable for high power PoE PD applications such as LED lighting and modules. Texas Instruments and Wurth Electronics showcase this with the Power over Ethernet (PoE) evaluation module which supplies power and data over a single Ethernet cable to a connected LED lighting ballast. This evaluation module uses Texas Instruments' TPS2372-4 PoE powered device (PD) interface, LM3409 buck controller, LM5165 buck converter, TPS62740 buck converter, TM4C1292NCPDT microcontroller (MCU), TPD4E05U06-Q1 ESD protection device, and DP83822I Ethernet PHY to provide power to the LED light remotely controlling the brightness and dimming parameters of the LED light while connected to the network.

Features
  • High-power PoE
  • Selectable classification
  • Adjustable auto MPS
  • Gigabit Ethernet pass-through interface
Applications
  • PoE lighting
  • Internet of Things (IoT)
  • PoE modules

TPS2372 High-Power PoE Powered Device (PD) Interface

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC POE CNTRL 1 CHANNEL 20VQFNTPS2372-4RGWTIC POE CNTRL 1 CHANNEL 20VQFNמיידית - 7871$15.08הצגת הפרטים
IC POE CNTRL 1 CHANNEL 20VQFNTPS2372-4RGWRIC POE CNTRL 1 CHANNEL 20VQFNמיידית - 0$10.43הצגת הפרטים

Wurth Elektronik Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FERRITE BEAD 300 OHM 0603 1LN742792641FERRITE BEAD 300 OHM 0603 1LNמיידית - 0$0.59הצגת הפרטים
LED YELLOW CLEAR 0603 SMD150060YS75000LED YELLOW CLEAR 0603 SMDמיידית - 108165$0.49הצגת הפרטים
CMC 250UH 2A 2LN 970 OHM SMD744272251CMC 250UH 2A 2LN 970 OHM SMDמיידית - 16548$10.99הצגת הפרטים

Texas Instruments Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC LED DRIVER CTRLR PWM 14DIPLM3409N/NOPBIC LED DRIVER CTRLR PWM 14DIPמיידית - 0See Page for Pricingהצגת הפרטים
IC LED DRIVER CTRLR PWM 10HVSSOPLM3409HVMYX/NOPBIC LED DRIVER CTRLR PWM 10HVSSOPמיידית - 9469$8.40הצגת הפרטים
IC REG CONV BLUETTH 1OUT 12WSONTPS62740DSSTIC REG CONV BLUETTH 1OUT 12WSONמיידית - 8175$5.97הצגת הפרטים
IC MCU 32BIT 1MB FLASH 128TQFPTM4C1292NCPDTI3IC MCU 32BIT 1MB FLASH 128TQFPמיידית - 311$76.24הצגת הפרטים
IC REG CONV BLUETTH 1OUT 12WSONTPS62740DSSRIC REG CONV BLUETTH 1OUT 12WSONמיידית - 1795$5.08הצגת הפרטים
IC LED DRIVER CTRLR PWM 10HVSSOPLM3409QHVMY/NOPBIC LED DRIVER CTRLR PWM 10HVSSOPמיידית - 14451$8.85הצגת הפרטים
IC REG BUCK ADJ 150MA 10VSONLM5165QDRCTQ1IC REG BUCK ADJ 150MA 10VSONמיידית - 21236$16.13הצגת הפרטים
IC REG BUCK 5V 150MA 10VSONLM5165XQDRCTQ1IC REG BUCK 5V 150MA 10VSONמיידית - 454$16.13הצגת הפרטים
IC REG BUCK 3.3V 150MA 10VSONLM5165YQDRCTQ1IC REG BUCK 3.3V 150MA 10VSONמיידית - 4391$16.13הצגת הפרטים
IC REG BUCK ADJ 150MA 10VSONLM5165DRCTIC REG BUCK ADJ 150MA 10VSONמיידית - 5550$14.30הצגת הפרטים
2018-03-13 תאריך הפרסום