TPS54160 2.5 MHz DC/DC Converters

60 V, 1.5 A, step-down regulator from Texas Instruments protects against 65 V transients

Image of Texas Instruments' TPS54160 2.5 MHz DC/DC ConvertersTI's TPS54160 device is a 60 V, 1.5 A, step-down regulator with an integrated high-side MOSFET. Current-mode control provides simple external compensation and flexible component selection. A low-ripple, pulse-skip mode reduces the no-load, regulated output-supply current to 116 µA. Using the enable pin, shutdown supply current is reduced to 1.3 µA.

Under-voltage lockout is internally set at 2.5 V, but can be increased using the enable pin. The output voltage startup ramp is controlled by the slow-start pin that can also be configured for sequencing/tracking. An open drain power good signal indicates the output is within 94% to 107% of its nominal voltage.

A wide switching-frequency range allows efficiency and external component size to be optimized. Frequency fold-back and thermal shutdown protects the part during an overload condition.

Features
  • 3.5 V to 60 V input voltage range
  • 200 mΩ high-side MOSFET
  • High efficiency at light loads with a pulse-skipping Eco-mode™
  • 116 µA operating quiescent current
  • 1.3 µA shutdown current
  • 100 kHz to 2.5 MHz switching frequency
  • Synchronizes to external clock
  • Adjustable slow start/sequencing
  • UV and OV power good output
  • Adjustable UVLO voltage and hysteresis
  • 0.8 V internal-voltage reference
  • 10-pin MSOP and 10-pin 3 × 3 mm SON with PowerPAD™ packages
Applications
  • 12 V, 24 V, and 48 V industrial and commercial low-power systems
  • Aftermarket auto accessories: video, GPS, entertainment

TPS54160 2.5 MHz DC/DC Converters

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC REG BUCK ADJ 1.5A 10HVSSOPTPS54160DGQIC REG BUCK ADJ 1.5A 10HVSSOPמיידית - 816$15.74הצגת הפרטים
IC REG BUCK ADJ 1.5A 10HVSSOPTPS54160ADGQIC REG BUCK ADJ 1.5A 10HVSSOPמיידית - 706$15.74הצגת הפרטים
IC REG BUCK ADJ 1.5A 10VSONTPS54160ADRCTIC REG BUCK ADJ 1.5A 10VSONמיידית - 5544$16.11הצגת הפרטים
IC REG BUCK ADJ 1.5A 10HVSSOPTPS54160ADGQRIC REG BUCK ADJ 1.5A 10HVSSOPמיידית - 0$13.34הצגת הפרטים
IC REG BUCK ADJ 1.5A 10VSONTPS54160ADRCRIC REG BUCK ADJ 1.5A 10VSONמיידית - 6633$13.72הצגת הפרטים

Evaluation Modules

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
EVAL BOARD FOR TPS54160TPS54160EVM-535EVAL BOARD FOR TPS54160מיידית - 0$184.39הצגת הפרטים
2013-10-21 תאריך הפרסום