TMPW Series 5 W to 50 W AC/DC Modules

TRACO Power's 5 W to 50 W AC/DC modules come in chassis-mount with screw terminal connections

Image of TRACO Power's TMPW 5W to 50W AC/DC ModulesTRACO Power has expanded their 5 W, 10 W, 25 W, and 50 W TMPW series of encapsulated switching power supplies to now include suffix “T” models offering a compact chassis-mount package with screw terminal connections.

The TMPW family of 5 W to 50 W AC/DC modules are already available in both PCB-mount and chassis-mount with JST connections (suffix “J”)’. TRACO Power has added the screw terminals (Suffix “T”) to simplify industrial and in-field installations with key features that make these suitable for a wide range of industrial and household/building technology applications.

Features
  • Extended 90 VAC to 305 VAC and 100 VDC to 430 VDC input ranges
  • <0.1 W no-load input power for ErP compliance
  • Safety approvals according to IEC/EN/UL 62368-1 and EN 60335-1
  • Operating temperature range: -40°C to +70°C
  • Internal EN 55032 class B filter (no extra components required)
  • I/O-isolation voltage of 4,000 VAC
2023-08-08 תאריך הפרסום