TMPW Series Ultra-Compact Encapsulated AC/DC Power Supplies 5 W ~ 50 W

The extended input range of TRACO's power supplies makes them ideal for numerous industrial and household/building applications

Image of TRACO POWER's TMPW Series Ultra-Compact Encapsulated AC/DC Power Supplies TRACO's TMPW series offer four power levels covering 5 W ~ 50 W AC/DC power supplies which are available in both PCB and chassis mount encapsulated plastic cases. Their extended input range of 90 VAC to 305 VAC makes them ideal for a wide range of industrial and household/building applications. Additional features include an I/O-isolation voltage of 4000 VAC, an operating temperature range of -40°C to +70°C, and Class II safety approvals. An internal EN 55032 Class B filter saves valuable space for an often mandatory external filter. The ERP Ready (energy-efficient design with less than 0.1 W standby power consumption) combined with IEC/EN/UL 62368-1 and EN 60335-1 international safety approvals satisfy tomorrow's requirements for compact green power applications around the globe.

Features
  • Ultra-compact designs
  • Encapsulated PCB or chassis mount packages
  • Input range: 90 VAC ~ 305 VAC
  • UL / EN / IEC 62368-1 safety approvals
  • Class II prepared (no safety ground required)
  • EN 60335-1 Approved for household applications
  • Internal EN 55032 Class B EMI filter
  • Operating temperature range: -40°C ~ +70°C
  • ERP ready (high efficiency + <0.1 W no-load input power)
  • 3-year warranty
2020-09-25 תאריך הפרסום