TMR 10WI Series 10 W Wide-Input Converters

TRACO Power 10 W wide-Input converters are designed for versatility

Image of TRACO Power TMR 10WI Series 10 W Wide-Input ConvertersThe TRACO Power TMR 10WI series consists of isolated DC/DC converters designed for versatility, offering a wide input range from 4.5 VDC to 75 VDC. Thanks to their high efficiency of up to 89%, these converters achieve a compact SIP-8 form factor, without compromising thermal performance.

Each unit is equipped with comprehensive protection features, including short-circuit protection, overcurrent limitation, undervoltage lockout, and remote on/off control. Certified to IEC/EN/UL 62368-1 standards, the series supports an operating temperature range of -40°C to +70°C and is rated for altitudes up to 5,000 meters.

Housed in a robust SIP-8 plastic case, the TMR 10WI series is available in both single and dual output configurations, making it a reliable choice for a wide variety of industrial applications.

Features
  • Compact SIP-8 plastic case
  • Wide input range: 4.5 VDC to 18 VDC, 9 VDC to 36 VDC and 18 VDC to 75 VDC
  • Certification according to IEC/EN/ES 62368-1
  • Approved operating temperature from -40°C to +70°C
  • I/O isolation 1,500 VDC
  • Operating up to 5,000 m altitude
  • Short-circuit protection and over current limitation
  • Undervoltage lockout
  • Remote ON/OFF
  • 3-year product warranty
2026-03-02 תאריך הפרסום