TMR 10WIR Series 10 W DC/DC Converter

TRACO Power railway-approved converters have a wide 4:1 input voltage range

Image of TRACO POWER TMR 10WIR series 10 W DC/DC ConverterThe TMR 10WIR series from TRACO is a family of ruggedized 10 W DC/DC converters for high reliability in harsh environments. The converters have a wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration, and thermal shock and come in an SIP-8 metal package. The innovative design provides high efficiencies up to 89% and enables an operating temperature range from -40°C up to +75°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545-2 and the safety approval according to IEC EN62368-1 and UL62368-1 support a potential compliance test of the application. Built-in features like input undervoltage-lockout, short-circuit protection and remote on/off make this series suitable for almost any application demands, facilitating the design-in process.

Features
  • Compact SIP-8 metal case
  • EN 50155 and EN 61373 approval for railway applications
  • Qualification for fire behavior according to EN 45545-2
  • Wide 4:1 input voltage: 9 VDC to 36 VDC, 18 VDC to 75 VDC, or 36 VDC to 160 VDC
  • Operating temperature range: -40°C to +75°C without derating
  • I/O-isolation 3,000 VDC
  • High efficiency up to 89%
  • Protection against overload and short circuit
  • Remote on/off function
2025-09-04 תאריך הפרסום