SuperGaN® Evaluation Boards and Kits

Transphorm’s evaluation boards and kits are ideal for a variety of applications including telecommunications and automotive

Image of Transphorm Evaluation Boards and KitsTransphorm’s SuperGaN device portfolio offers several advantages including excellent performance and reliability along with easy drivability and designability among others. Because of these fundamental advantages, the portfolio supports a large range of power conversion requirements (45 W to 10+ kW) across a wide range of power applications. As such, Transphorm produces several easy-to-use, fully populated evaluation boards to help engineers investigate the benefits of its high-voltage GaN FETs.

The evaluation boards are available in various topologies used in AC/DC, DC/AC, and DC/DC power conversion systems. The boards are proven to deliver on average greater than 99% efficiency in topologies such as the bridgeless totem pole PFC, half-bridge synchronous buck or boost, and others. Helping engineers maximize their evaluation efforts, higher power boards leverage a pre-programmed dsPIC digital power PIM from Microchip Technology to simplify firmware development. Additionally, a daughter card can be used with select evaluation kits to allow for easy swapping and analysis of multiple Transphorm FETs depending on power level requirements.

Features
  • Power: 4,000 W to 2.5 kW
  • Switching frequency: 65 kHz to 66 kHz
  • Output voltage 390 V
  • Input voltage: 85 VAC to 265 VAC, 47 Hz to 63 Hz
  • Input current: 18 ARMS (2,000 W at 115 VAC, 4,000 W at 230 VAC)
  • 10% overload short time: 19.8 ARMS (2,200 W at 115 VAC, 4,400 W at 230 VAC)
  • Ambient temperature: < +50°C
  • Output voltage: 387+ VDC, ±5 VDC
  • PWM frequency: 66 kHz
  • Auxiliary supply: 12 VDC for bias voltage
  • Built using 35 mΩ Gen IV SuperGaN FETs
  • Easy-to-use platform to investigate GaN
  • Offers greater than 99% efficiency in a simpler design
  • Offers engineers a simpler way to design single-phase AC/DC power systems
Applications
  • Telecommunications
  • Automotive (electric vehicles)
  • Data center power supplies
  • Broad industrial power supplies

SuperGaN® Evaluation Boards and Kits

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR TP65H050G4WSTDINV3000W050B-KITEVAL BOARD FOR TP65H050G4WSמיידית - 1$3,434.11הצגת הפרטים
2023-05-24 תאריך הפרסום