TP65H SuperGaN™ 650 V 35 mΩ and 240 mΩ FETs

Transphorm’s JEDEC-qualified Gen IV FETs are offered in TO-247 and PQFN packages

Image of Transphorm TP65H SuperGaN™ 650 V 35 mΩ and 240 mΩ FETsTransphorm’s 650 V SuperGaN™ Gen IV FETs include two robust JEDEC-qualified devices. The TP65H035G4WS offers a typical on-resistance of 35 mΩ in a TO-247 package. The TP65H300G4LSG offers a typical on-resistance of 240 mΩ in a PQFN88 package. Power systems using SuperGaN FETs can reach greater than 99% efficiency when used with bridgeless totem-pole power factor correction (PFC). Benefits include an improved figure of merit of ~10%; enhanced inrush current capabilities; and easier designability given switching node snubbers at high operation currents are no longer required.

TP65H SuperGaN™ 650 V 35 mΩ and 240 mΩ FETs

תמונהמק"ט יצרןתיאורזרם - מרזב רצוף (Id) ב- 25°CRds מצב מופעל (מקס') @ Id, VgsVgs(th)‎‏ (מקס') @ Idכמות זמינהמחירהצגת הפרטים
GANFET N-CH 650V 46.5A TO247-3TP65H035G4WSGANFET N-CH 650V 46.5A TO247-346.5A (Tc)mOhm‏41‏, A‏30‏, V‏10‏V‏4.8‏ ב-mA‏1‏מיידית - 587$42.30הצגת הפרטים
GANFET N-CH 650V 6.5A 3PQFNTP65H300G4LSG-TRGANFET N-CH 650V 6.5A 3PQFN6.5A (Tc)mOhm‏312‏, A‏5‏, V‏8‏V‏2.6‏ ב-µA‏500‏מיידית - 0See Page for Pricingהצגת הפרטים
2020-07-28 תאריך הפרסום