CSE18xL Current Sense Transformers

Triad Magnetics' CSE18xL are current sense and low-frequency transformers

Image of Triad Magnetics' CSE18xL Current Sense TransformersTriad Magnetics' CSE18xL low-frequency current sense transformers are designed to monitor current from 0.1 A to 30 A at frequencies from 50 Hz to 400 Hz with UL approval and RoHS compliance. They are ideal for a wide range of both common every day and high-reliability applications. This product is also available in potted coil construction as CSE18xL-P.

Features
  • Monitors current 0.1 A to 30 A (depending on model)
  • Frequency: 50 Hz to 400 Hz
  • Turns: 16.67 to 500
  • Integral primary
  • Potted version for 4000 V isolation
  • UL recognized
Applications
  • Overcurrent protection
  • Remote power monitoring
  • Industrial control equipment
  • Inverters and UPS
2018-03-09 תאריך הפרסום