CST20/306 Current Sense Transformers
Current sense transformers designed for switching power supply applications from Triad Magnetics
Triad Magnetics' CST206/306 series transformers are designed for switching power supply applications. Triad current sense transformers are used to detect the current passing through a conductor. These transformers are very reliable and operate effectively over the frequency range of 20 kHz-200 kHz. They are constructed of UL rated 130°C materials. Both models are available with a center tap option.
The CSE187L is designed to monitor current in low frequency applications. This Triad part may be used to monitor current from .1 to 30 amperes at frequencies from 50 Hz to 400 Hz.