Rack-Mounted Cooling Systems (Self-Cooling Racks)

Tripp Lite by Eaton offers smarter cooling for mission critical applications

Image of Tripp Lite by Eaton Rack-Mounted Cooling Systems (Self-Cooling Racks)Tripp Lite by Eaton SmartRack precision cooling systems provide a rack-mounted, self-contained solution in both 3.5 kW (12 kBTU/hr) or 5.5 kW (18.8 kBTU/hr) of cooling capacity that combines the rack cabinet and cooling unit into a convenient space-saving design with optimized thermal management. These self-cooling racks are ideal bundles for tight-fitting edge micro data centers, network closets, server rooms, and other mission-critical IT applications in retail, financial institutions, and commercial outlets (storefronts and branch offices), light industrial environments (factories and warehouses), and research/development locations (laboratories and workshops).

As distributed IT increases in small and large networks, including edge computing, reliable cooling is critical. In addition, 5G-enabled technologies and IoT enclosures require robust designs that enable rapid deployments, high reliability, and peace of mind with the integrated network management card.

In-row cooling and portable Eaton Tripp Lite series air conditioning solutions are also available.

Features and Benefits
  • Close-coupled cooling improves energy efficiency and avoids hot spots
  • Robust IT-grade designs for 24/7 operation (100% duty cycle)
  • Rack-mounted design (rack-mount or top of rack) does not require floor space
  • Several condensate removal options, including pump, gravity, or condensate evaporate
  • Network card in embedded to supports remote management via SNMP
  • Large 7 inch display for easy and intuitive commissioning, management, and diagnostics
Resources

    Image of Tripp Lite by Eaton Rack-Mounted Cooling Systems (Self-Cooling Racks)

Applications
  • Building automation
  • Industrial automation
  • Submetering
  • HVAC
  • Energy
  • Renewable energy

Rack-Mounted Cooling Systems

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
5.5KW RCKMT COOLER ON 42U RACKSRCOOL5KWRM42U5.5KW RCKMT COOLER ON 42U RACKמיידית - 0
Factory Stock - 18
$76,637.75הצגת הפרטים
SMARTRACK 33U STANDARD-DEPTH RACSRCOOL3KTP33USMARTRACK 33U STANDARD-DEPTH RACמיידית - 0$34,808.97הצגת הפרטים
SMARTRACK 25U STANDARD-DEPTH RACSRCOOL3KTP25USMARTRACK 25U STANDARD-DEPTH RACמיידית - 0$37,492.53הצגת הפרטים
חדש ב-DigiKey
RACKMOUNT COOLING UNIT AIR CONDI
SRCOOL7KRMERACKMOUNT COOLING UNIT AIR CONDIמיידית - 2
Factory Stock - 20
$4,453.65הצגת הפרטים
RACKMOUNT COOLING UNIT AIR CONDISRCOOL7KRMRACKMOUNT COOLING UNIT AIR CONDIמיידית - 0See Page for Pricingהצגת הפרטים
FAN TRAY FOR 19 IN. RACKS - 1U,SRFANTRAY9FAN TRAY FOR 19 IN. RACKS - 1U,מיידית - 5
Factory Stock - 6
$1,881.75הצגת הפרטים
FAN TRAY FOR 19 IN. RACKS - 1U,SRFANTRAY6FAN TRAY FOR 19 IN. RACKS - 1U,מיידית - 0
Factory Stock - 117
$1,320.95הצגת הפרטים
TOP-OF-RACK PRECISION COOLING AISRCOOL3KTPTOP-OF-RACK PRECISION COOLING AIמיידית - 0$19,961.61הצגת הפרטים
RACK STEEL 42.1X23.6X48.7 BLKSR25UBACRACK STEEL 42.1X23.6X48.7 BLKמיידית - 0$5,378.69הצגת הפרטים
EMERGENCY FALLBACK VENTILATION SSRCOOLTMVENTEMERGENCY FALLBACK VENTILATION Sמיידית - 0$2,173.97הצגת הפרטים
SMARTRACK EXHAUST DUCT KIT FOR SSRCOOLTPDUCTSMARTRACK EXHAUST DUCT KIT FOR Sמיידית - 0
Factory Stock - 27
$2,828.82הצגת הפרטים
2025-08-29 תאריך הפרסום