SmartRack® Top-of-Rack Precision Cooling System

Tripp Lite’s single-rack cooling system is ideal for server rooms, IT closets, micro data centers, and edge computing applications

Image of Tripp Lite's SmartRack® Top-of-Rack Precision Cooling System Tripp Lite's SmartRack top-of-rack precision cooling system is a network-manageable, self-contained solution that does not require piping. This is especially valuable as distributed IT increases in small and large networks, including edge computing, making reliable cooling critical. In addition, 5G-enabled technologies and IoT enclosures require compact cooling solutions that are easy to monitor and control remotely.

The standard factory warranty for SmartRack top-of-rack precision cooling systems is one year. Optional extended warranties are available.

Features

  • Close-coupled design: cooling positioned above IT gear reduces space requirements and improves energy efficiency
  • Top-of-rack form factor: conserves data center white space by scaling vertically; allows cold air to cascade downward and heat to rise naturally
  • Internal condenser: the self-contained system does not require piping, allowing quicker and easier deployment
  • Matching 25U or 33U rack: optional rack cabinet is insulated and sealed to keep cold air inside and help prevent dust and debris from entering; available bundled with cooling system
  • Rack-type profile: integrates seamlessly with available matching racks and provides compatibility with most EIA-compliant rack cabinets <33U
  • Emergency ventilation: optional vent opens automatically in case of cooling failure to help prevent IT equipment from overheating; inserts into a reserved slot for easy installation
  • Inverter-driven compressor: variable-speed compressor provides precise temperature control and energy savings at partial load; also enables soft-start to avoid breaker tripping
  • Front air discharge: directional airflow cascades cold air down the front of the rack across IT equipment air intakes
  • Temperature and humidity sensors: real-time monitoring of heat load enables real-time cooling adjustments
  • Advanced onboard controller: monitors and optimizes cooling operation
  • Electronic expansion valve: provides maximum stability and reliability of the cooling system
  • Water evaporator: removes excess moisture from the air inside the rack cabinet and evaporates condensate into the condenser output air without requiring a drain, pump, or piping
  • 7-inch color LCD touchscreen: user-friendly touchscreen display allows intuitive navigation and control, as well as advanced menus for monitoring and diagnostics
  • Built-in LX platform network management interface: enables SNMP-based remote monitoring, control, and alerts
  • Dehumidification control: reduces humidity in the rack to a user-defined setting
Applications
  • Network closets
    • IDF/MDF: on-premises computing for edge
  • Retail and commercial
    • Branch location: point-of-sale IT, IT management, and branch office networking
    • Back office: dedicated application hosting for local clients
    • Storefront: facial recognition and customer experience applications
  • Light industrial
    • Factories: machinery, imaging, processing, and aggregation
    • Warehouses: IT for order management
    • Logistics and distribution: IT for local applications to optimize and monitor workflow
  • Research and development
    • Laboratories: cooling for single rack of lab IT equipment

SmartRack® Top-of-Rack Precision Cooling System

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TOP-OF-RACK PRECISION COOLING AISRCOOL3KTPTOP-OF-RACK PRECISION COOLING AIמיידית - 0$19,961.61הצגת הפרטים
SMARTRACK 25U STANDARD-DEPTH RACSRCOOL3KTP25USMARTRACK 25U STANDARD-DEPTH RACמיידית - 0$37,492.53הצגת הפרטים
SMARTRACK 33U STANDARD-DEPTH RACSRCOOL3KTP33USMARTRACK 33U STANDARD-DEPTH RACמיידית - 0$34,808.97הצגת הפרטים
RACK STEEL 42.1X23.6X48.7 BLKSR25UBACRACK STEEL 42.1X23.6X48.7 BLKמיידית - 0$5,378.69הצגת הפרטים
RACK STEEL 42.1X23.6X62.7 BLKSR33UBACRACK STEEL 42.1X23.6X62.7 BLKמיידית - 0$8,538.52הצגת הפרטים
EMERGENCY FALLBACK VENTILATION SSRCOOLTMVENTEMERGENCY FALLBACK VENTILATION Sמיידית - 0$2,173.97הצגת הפרטים
SMARTRACK EXHAUST DUCT KIT FOR SSRCOOLTPDUCTSMARTRACK EXHAUST DUCT KIT FOR Sמיידית - 0
Factory Stock - 27
$2,828.82הצגת הפרטים
2023-06-07 תאריך הפרסום