Isolated, Regulated DC/DC Converters for Harsh Environments

Vicor’s DCM™ converters with high-frequency ZVS topology consistently deliver high efficiency across the input line range

Image of Vicor's DCM3414 VIA Family of Isolated Regulated DC ConvertersVicor’s DCM in a VIA package are isolated, regulated DC/DC converters, operating from an unregulated, wide-range input to generate an isolated 5.0 VDC to 48 VDC range output. With their high-frequency zero-voltage switching (ZVS) topology, the DCM converters consistently deliver high efficiency across the input line range. The DCM series provides tight output voltage regulation and offers a secondary-referenced control interface for trim, enable, and remote sense operation. DCM converters and downstream DC/DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load.

Features
  • Up to 320 W
  • Up to 92.4% peak efficiency
  • 183 W/in3 power density
  • Wide input range: 9 V to 75 V
Applications
  • Industrial
  • Process control
  • Heavy equipment
  • Defense/aerospace
2020-05-13 תאריך הפרסום