DCM3714 VIA Family of Isolated, Regulated DC Converters
Vicor’s DC converters deliver high-efficiency across the input line range
The Vicor DCM™ in a VIA package is an isolated, regulated DC/DC converter, operating from an unregulated, wide-range input to generate an isolated 5 VDC to 48 VDC range output. With its high-frequency zero-voltage-switching (ZVS) topology, the DCM converter consistently delivers high efficiency across the input line range. The DCM provides tight output voltage regulation and offers a secondary-referenced control interface for trim, enable, and remote sense operation. DCM converters and downstream DC/DC products support efficient power distribution, providing superior power system performance and connectivity of a variety of unregulated power sources to the point-of-load.
- Up to 600 W
- 94.0% peak efficiency
- 309 W/in³ power density
- Wide input range: 160 V to 420 V
- Industrial
- Process control
- Heavy equipment
- Defense/aerospace