MIL-COTS ZVS Buck Switching Regulators
Vicor's MIL-COTS 24 V direct to point-of-load regulators offer maximum power density and flexibility
Vicor's PI33xx MIL-COTS ZVS buck switching regulators offer board-level designers maximum power density and flexibility for high-efficiency point-of-load (POL) DC/DC regulation. The integration of a high-performance zero-voltage switching (ZVS) topology increases POL performance, providing power efficiency up to 96%. The ZVS regulators are highly integrated with control circuitry, power semiconductors, and support components in a high-density system in package (SiP). The device can also be configured to operate in constant current mode.
- Wide operating range
- Simple to use; fast development time
- High efficiency
- Flexible and rich feature set
- HV to POL buck regulator applications
- Civil aircraft and avionics
- Communications
- Jammers and countermeasures
- Surveillance and security
- UAVs
MIL-COTS ZVS Buck Switching Regulators
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PI3323-00-BGMP | IC REG BUCK 3.3V 22A 110BGA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PI3325-00-BGMP | IC REG BUCK 5V 20A 110BGA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PI3323-00-BGMZ | IC REG BUCK 3.3V 22A 110BGA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PI3325-00-BGMZ | IC REG BUCK 5V 20A 110BGA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |