MKP385e Series Film Capacitors

Vishay BC Component’s THB AC and pulse metalized polypropylene film capacitors are high-temperature AEC-Q200 qualified

Image of Vishay BC Components MKP385e Series Film CapacitorsVishay BC Component's MKP385e was designed for automotive applications where pulse, high-frequency, and high AC capabilities are required. Suited for resonant tank circuits, snubbering, and high-frequency converters, the MKP385e is a Vishay automotive-grade capacitor with high robustness under high humidity and maximum operation temperature of +125°C for a limited period of less than 500 hours with reduced voltage. The MKP385e is a radial MKP Vishay film capacitor, fulfilling the requirements of IEC 60384-17 and AEC-Q200 qualified.

Features
  • AEC-Q200 qualified
  • Operating temperature up to +125°C
  • Rated voltage: 400 VDC to 2500 VDC
  • Capacitance range: 0.001 µF to 15 µF
  • Customization possible
  • RoHS compliant and lead-free
Applications
  • Battery management
  • Snubbering
  • Resonant converters
  • High-pulse and high-frequency currents

MKP385e Series Film Capacitors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CAP FILM 3300PF 5% 2.5KVDC RADMKP385E2332BJII2B0CAP FILM 3300PF 5% 2.5KVDC RADמיידית - 0$2.16הצגת הפרטים
CAP FILM 0.015UF 5% 2.5KVDC RADMKP385E3152BJKI2B0CAP FILM 0.015UF 5% 2.5KVDC RADמיידית - 118$7.49הצגת הפרטים
CAP FILM 0.056UF 5% 400VDC RADMKP385E35640JFI2B0CAP FILM 0.056UF 5% 400VDC RADמיידית - 0$1.50הצגת הפרטים
CAP FILM 0.39UF 5% 2KVDC RADMKP385E4392AJPM2T0CAP FILM 0.39UF 5% 2KVDC RADמיידית - 71$35.24הצגת הפרטים
CAP FILM 0.39UF 5% 2.5KVDC RADMKP385E4392BJPM2T0CAP FILM 0.39UF 5% 2.5KVDC RADמיידית - 0$60.41הצגת הפרטים
CAP FILM 0.47UF 5% 400VDC RADMKP385E44740JKI2B0CAP FILM 0.47UF 5% 400VDC RADמיידית - 107$6.57הצגת הפרטים
CAP FILM 0.82UF 5% 1KVDC RADMKP385E48210JKI2B0CAP FILM 0.82UF 5% 1KVDC RADמיידית - 561$8.55הצגת הפרטים
CAP FILM 1UF 5% 1KVDC RADMKP385E51010JPM2T0CAP FILM 1UF 5% 1KVDC RADמיידית - 28$23.91הצגת הפרטים
CAP FILM 1UF 5% 1.6KVDC RADMKP385E5101AJPM2T0CAP FILM 1UF 5% 1.6KVDC RADמיידית - 471$44.71הצגת הפרטים
CAP FILM 1.5UF 5% 850VDC RADMKP385E51585JPM2T0CAP FILM 1.5UF 5% 850VDC RADמיידית - 0$26.58הצגת הפרטים
CAP FILM 2.7UF 5% 1.25KVDC RADMKP385E52712JPM2T0CAP FILM 2.7UF 5% 1.25KVDC RADמיידית - 0$52.99הצגת הפרטים
CAP FILM 8.2UF 5% 630VDC RADMKP385E58263JPM2T0CAP FILM 8.2UF 5% 630VDC RADמיידית - 0$34.23הצגת הפרטים
CAP FILM 15UF 5% 400VDC RADMKP385E61540JPM2T0CAP FILM 15UF 5% 400VDC RADמיידית - 0$53.81הצגת הפרטים
2020-01-24 תאריך הפרסום