MKP385e Polypropylene Film Capacitors

Vishay's capacitors are designed to ensure high and stable pulse strength and ripple current capabilities over a long service life under harsh environmental conditions

Image of Vishay Beyschlag/Draloric/BC Components' MKP385e Polypropylene Film CapacitorsVishay's series of automotive-grade AC and pulse metalized polypropylene film capacitors are ideal for hybrid and electric vehicles. With a maximum operating temperature of +125°C (observing voltage derating), the MKP385e series devices ensure compliance with IEC 60384-17 and AEC-Q200 Revision D while withstanding temperature humidity bias (THB) testing of +60°C, 93% RH for 56 days at rated voltage. Offered in compact packages to increase density, the devices are designed to ensure high and stable pulse strength and ripple current capabilities over a long service life under harsh environmental conditions.

Features
  • AEC-Q200 qualified (rev. D)
  • THB +60°C 93% RH for 56 days at rated voltage
  • High temperature capabilities up to +125°C
  • Customization on request
Applications
  • Hybrid and electric vehicle applications
  • On-board and inductive charging systems
  • BMS (battery management systems)
  • High-pulse and high-frequency currents
  • Snubbering
  • Resonant converters

MKP385e Polypropylene Film Capacitors

תמונהמק"ט יצרןתיאורקיבוליותטולרנסמתח נקוב - ACכמות זמינהמחירהצגת הפרטים
CAP FILM 0.82UF 5% 1KVDC RADMKP385E48210JKI2B0CAP FILM 0.82UF 5% 1KVDC RAD0.82 µF±5%350Vמיידית - 561$8.55הצגת הפרטים
CAP FILM 1UF 5% 1.6KVDC RADMKP385E5101AJPM2T0CAP FILM 1UF 5% 1.6KVDC RAD1 µF±5%550Vמיידית - 471$44.71הצגת הפרטים
CAP FILM 0.47UF 5% 400VDC RADMKP385E44740JKI2B0CAP FILM 0.47UF 5% 400VDC RAD0.47 µF±5%200Vמיידית - 107$6.57הצגת הפרטים
CAP FILM 0.39UF 5% 2.5KVDC RADMKP385E4392BJPM2T0CAP FILM 0.39UF 5% 2.5KVDC RAD0.39 µF±5%800Vמיידית - 0$60.41הצגת הפרטים
CAP FILM 1UF 5% 1KVDC RADMKP385E51010JPM2T0CAP FILM 1UF 5% 1KVDC RAD1 µF±5%350Vמיידית - 28$20.80הצגת הפרטים
CAP FILM 0.39UF 5% 2KVDC RADMKP385E4392AJPM2T0CAP FILM 0.39UF 5% 2KVDC RAD0.39 µF±5%700Vמיידית - 71$35.24הצגת הפרטים
CAP FILM 0.015UF 5% 2.5KVDC RADMKP385E3152BJKI2B0CAP FILM 0.015UF 5% 2.5KVDC RAD0.015 µF±5%800Vמיידית - 118$7.49הצגת הפרטים
CAP FILM 0.056UF 5% 400VDC RADMKP385E35640JFI2B0CAP FILM 0.056UF 5% 400VDC RAD0.056 µF±5%200Vמיידית - 0$1.50הצגת הפרטים
CAP FILM 3300PF 5% 2.5KVDC RADMKP385E2332BJII2B0CAP FILM 3300PF 5% 2.5KVDC RAD3300 pF±5%800Vמיידית - 0$2.16הצגת הפרטים
CAP FILM 1.5UF 5% 850VDC RADMKP385E51585JPM2T0CAP FILM 1.5UF 5% 850VDC RAD1.5 µF±5%300Vמיידית - 0$26.58הצגת הפרטים
CAP FILM 8.2UF 5% 630VDC RADMKP385E58263JPM2T0CAP FILM 8.2UF 5% 630VDC RAD8.2 µF±5%220Vמיידית - 0$34.23הצגת הפרטים
CAP FILM 2.7UF 5% 1.25KVDC RADMKP385E52712JPM2T0CAP FILM 2.7UF 5% 1.25KVDC RAD2.7 µF±5%450Vמיידית - 0$52.99הצגת הפרטים
CAP FILM 15UF 5% 400VDC RADMKP385E61540JPM2T0CAP FILM 15UF 5% 400VDC RAD15 µF±5%200Vמיידית - 0$53.81הצגת הפרטים
CAP FILM 3900PF 10% 1.6KVDC RADMKP385E2391AKFM2B0CAP FILM 3900PF 10% 1.6KVDC RAD3900 pF±10%550Vמיידית - 0$0.98הצגת הפרטים
CAP FILM 3900PF 10% 1.6KVDC RADMKP385E2391AKFP2B0CAP FILM 3900PF 10% 1.6KVDC RAD3900 pF±10%550Vמיידית - 0$0.98הצגת הפרטים
CAP FILM 0.012UF 10% 850VDC RADMKP385E31285KFM2B0CAP FILM 0.012UF 10% 850VDC RAD0.012 µF±10%300Vמיידית - 0$1.02הצגת הפרטים
CAP FILM 0.012UF 10% 850VDC RADMKP385E31285KFP2B0CAP FILM 0.012UF 10% 850VDC RAD0.012 µF±10%300Vמיידית - 0$1.02הצגת הפרטים
CAP FILM 1000PF 10% 2KVDC RADMKP385E2102AKFP2B0CAP FILM 1000PF 10% 2KVDC RAD1000 pF±10%700Vמיידית - 0$1.03הצגת הפרטים
CAP FILM 1200PF 10% 2KVDC RADMKP385E2122AKFM2B0CAP FILM 1200PF 10% 2KVDC RAD1200 pF±10%700Vמיידית - 0$1.03הצגת הפרטים
CAP FILM 1200PF 10% 2KVDC RADMKP385E2122AKFP2B0CAP FILM 1200PF 10% 2KVDC RAD1200 pF±10%700Vמיידית - 0$1.03הצגת הפרטים
2023-09-15 תאריך הפרסום