NTCALUG Series Standard Lug Temperature Sensors
Vishay’s temperature sensors are suitable for attachment or integration with a variety of systems
Vishay's NTCALUG series standard lug temperature sensors is suitable for surface-temperature sensing applications, especially when good electrical insulation and thermal contact with the surface are required. These sensors provide accurate and dependable surface-temperature measurements across a wide temperature range. The standard lug sensors incorporate a negative temperature coefficient (NTC) thermistor with two stranded 24 AWG, PTFE-insulated copper wires mounted inside the barrel of a lug terminal. Readily available lug terminal mounting options include M3 through M6. The lug terminal provides for easy mounting and the PTFE-insulated cable completes the rugged construction of the sensor. The NTCALUG standard series is both AEC-Q200-qualified with select versions and is also UL recognized. In addition to the off-the-shelf version, the NTCALUG series provides the designer with flexibility through electrical and mechanical customization options.
- Rugged construction and easy mounting
- Wide temperature range: -40°C to +150°C
- Mounting screw sizes: M3 through M6
- Resistance values at +25°C: 4.7 KΩ to 100 KΩ with tolerances as low as ±1%
- Thermal time constant: 7.5 seconds
- Electrical insulation voltage rating: 1,500 VAC (1 second)
- AEC-Q200 qualification
- UL-recognized versions available, file E148885
- Customization available upon request
- Thermal management of battery packs
- Power inverters
- Charging systems
- High-voltage busbars
- Automotive systems
- Thermal management of heatsinks
- Industrial systems
- HVAC systems
- Domestic appliances
NTCALUG Series Standard Lug Temperature Sensors
| תמונה | מק"ט יצרן | תיאור | B0/50 | אפיצות ההתנגדות | אפיצות ערך B | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NTCALUG03A103GC | THERM NTC 10KOHM 3984K RING LUG | - | ±2% | ±0.5% | מיידית - 6651 | $8.03 | הצגת הפרטים |
![]() | ![]() | NTCALUG03A123H | THERM NTC 12KOHM 3740K RING LUG | - | ±3% | ±1.5% | מיידית - 262 | $5.80 | הצגת הפרטים |
![]() | ![]() | NTCALUG03A473H | THERM NTC 47KOHM 3740K RING LUG | - | ±3% | ±1.5% | מיידית - 0 | $5.80 | הצגת הפרטים |
![]() | ![]() | NTCALUG02A103FL | THERM NTC 10KOHM 3435K RING LUG | - | ±1% | ±1% | מיידית - 3775 | $6.62 | הצגת הפרטים |
![]() | ![]() | NTCALUG03A103G | THERM NTC 10KOHM 3984K RING LUG | - | ±2% | ±0.5% | מיידית - 2978 | $6.10 | הצגת הפרטים |
![]() | ![]() | NTCALUG02A103F800L | THERMISTOR NTC 10KOHM RING LUG | - | ±1% | ±1% | מיידית - 300 | $7.02 | הצגת הפרטים |
![]() | ![]() | NTCALUG03A473HC | THERM NTC 47KOHM 3740K RING LUG | - | ±3% | ±1.5% | מיידית - 870 | $7.54 | הצגת הפרטים |
![]() | ![]() | NTCALUG02A103F | THERM NTC 10KOHM 3984K RING LUG | - | ±1% | ±0.5% | מיידית - 2177 | $6.62 | הצגת הפרטים |
![]() | ![]() | NTCALUG03A103HC | THERM NTC 10KOHM 3984K RING LUG | - | ±3% | ±0.5% | מיידית - 43 | $7.54 | הצגת הפרטים |
![]() | ![]() | NTCALUG03A123HC | THERM NTC 12KOHM 3740K RING LUG | - | ±3% | ±1.5% | מיידית - 970 | $7.54 | הצגת הפרטים |
![]() | ![]() | NTCALUG03A103H | THERM NTC 10KOHM 3984K RING LUG | - | ±3% | ±0.5% | מיידית - 3879 | $5.80 | הצגת הפרטים |
![]() | ![]() | NTCALUG02A472G | THERMISTOR NTC 4.7KOHM 3984K LUG | - | ±2% | ±0.5% | מיידית - 9949 | $6.07 | הצגת הפרטים |
![]() | ![]() | NTCALUG02A502G | THERM NTC 5KOHM 3984K RING LUG | - | ±2% | ±0.5% | מיידית - 836 | $6.07 | הצגת הפרטים |
![]() | ![]() | NTCALUG02A103G | THERM NTC 10KOHM 3984K RING LUG | - | ±2% | ±0.5% | מיידית - 12009 | $6.07 | הצגת הפרטים |
![]() | ![]() | NTCALUG02A103F161L | THERMISTOR NTC 10KOHM RING LUG | - | ±1% | ±1% | מיידית - 1300 | $7.84 | הצגת הפרטים |
![]() | ![]() | NTCALUG02A103F800 | THERM NTC 10KOHM 3984K RING LUG | - | ±1% | ±1% | מיידית - 0 | $7.02 | הצגת הפרטים |
![]() | ![]() | NTCALUG01T103G | THERM NTC 10KOHM 3984K RING LUG | - | ±2% | ±0.5% | מיידית - 508 | $9.08 | הצגת הפרטים |
![]() | ![]() | NTCALUG02A103F161 | THERM NTC 10KOHM 3984K RING LUG | - | ±1% | ±0.5% | מיידית - 862 | $7.84 | הצגת הפרטים |
![]() | ![]() | NTCALUG03A473HCA | NTC MINI LUG 47K 3% CONNECTOR E3 | - | ±3% | ±1.5% | מיידית - 269 | $6.85 | הצגת הפרטים |
![]() | ![]() | NTCALUG03A103HCA | NTC MINI LUG 10K 3% CONNECTOR E3 | - | ±3% | ±0.5% | מיידית - 14 | $6.85 | הצגת הפרטים |