NTCALUG01T Lug Temperature Sensor

Vishay's NTCALUG01T lug temperature sensor features 150°C long-term stability

Image of Vishay's NTCALUG01T Lug Temperature SensorVishay's NTCALUG01T series of high stability lug temperature sensors is suitable for surface temperature sensing applications, especially when a high electrical insulation (rated to 2.7 kVAC) and good thermal contact with the surface is required. These sensors provide accurate and dependable surface temperature measurement across a wide temperature range and are designed for long-term, stable operation at a peak temperature of 150°C. The NTCALUG01T lug sensors incorporate a negative temperature coefficient (NTC) thermistor with two multi-stranded AWG26, 600 V rated, ETFE insulated, silver-plated copper wires mounted inside the barrel of a lug terminal. Mounting of the NTCALUG01T lug sensor can be accomplished by use of a M3.5 (#5 or #6) screw. The NTCALUG01T series is both AEC-Q200 qualified and UL recognized. In addition to the off-the-shelf version, the NTCALUG01T series provides the designer with flexibility through electrical and mechanical customization options including an option for a 150°C rated automotive connector.

Features
  • Wide temperature range from -40°C to 150°C
  • Long term stability at peak temperature of 150°C (5000 h dry heat)
  • Resistance value of 10 KΩ at 25°C with tolerance down to ±1%
  • Minimum electrical breakdown voltage rating of 2.7 kVAC (3 second)
  • ETFE insulated cable: 150°C, 600 V rating (test voltage 3.4 kVAC)
  • AEC-Q200 qualification
  • UL recognized, file E148885
  • Customization available upon request
  • Rugged construction and easy mounting
Applications
  • Battery management systems
  • Power electronics
  • Heatsink thermal management
  • Automotive systems
  • Industrial equipment
  • Test and measurement systems
  • HVAC systems
  • Consumer appliances

NTCALUG01T Lug Temperature Sensor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
THERM NTC 10KOHM 3984K RING LUGNTCALUG01T103FTHERM NTC 10KOHM 3984K RING LUGמיידית - 6784$10.13הצגת הפרטים
THERM NTC 10KOHM 3984K RING LUGNTCALUG01T103G501THERM NTC 10KOHM 3984K RING LUGמיידית - 3814$14.99הצגת הפרטים
THERM NTC 10KOHM 3435K RING LUGNTCALUG01T103FLTHERM NTC 10KOHM 3435K RING LUGמיידית - 0$10.13הצגת הפרטים
2017-01-05 תאריך הפרסום