Shielded IFDC-5050HZ, Semi-Shielded IFSC-2020DE-01, and IFSC-3232DB-01 SMD Power Inductors
Vishay offers power inductors to increase efficiency while lowering costs in computer and consumer applications
Vishay offers their shielded IFDC and semi-shielded IFSC series of wirewound, surface-mount ferrite inductors with three devices in 2020DE, 3232DB, and 5050HZ case sizes. Offering improved performance at a lower cost than previous-generation ferrite solutions and pressed powdered iron IHLP® devices, Vishay inductors combine higher inductance and current ratings with lower DCR for computer and consumer applications.
The IFDC-5050HZ, IFSC-2020DE-01, and IFSC-3232DB-01 match the performance of previous-generation ferrite solutions with a 60% smaller size while offering enhanced performance compared to similar-sized devices, including higher operating temperatures and operating voltages. Additionally, the IFSC-2020DE-01 and IFSC-3232DB-01 feature 40% lower DCR while the IFDC-5050HZ supports higher saturation currents.
While IHLP inductors typically offer a maximum inductance of 100 mH, the IFSC and IFDC series devices achieve significantly higher values. Furthermore, by utilizing efficient manufacturing techniques and a simple bobbin-style wirewound construction, these inductors provide improved quality and reliability at a three times lower cost than the IHLP.
With the enhanced efficiency enabled by their low-loss ferrite core construction and low DCR, these devices are ideal for use as energy storage inductors in a variety of DC/DC conversion topologies found in consumer electronics and battery-powered devices. Moreover, the IFSC and IFDC families make cost-effective solutions in differential LC filter topologies for noise suppression on power lines. In these applications, the IFDC-5050HZ (which features a coil enclosed in an exterior magnetic material that contains stray flux) minimizes EMI and crosstalk to nearby components.
- Provide enhanced efficiency while lowering costs
- Offered in 2020DE, 3232DB, and 5050HZ case sizes
- Shielded and semi-shielded inductors available
- Utilize efficient manufacturing techniques
- Feature a simple bobbin-style wirewound construction
- Minimizes EMI and crosstalk to nearby components (IFDC-5050HZ)
- Enhanced performance:
- Operating temperatures: up to +125°C
- Operating voltages: 120 V
- DCR: down to 6 mΩ
- Saturation currents: 14 A
- Maximum inductance: 1 mH
- Energy storage, noise suppression, and filtering in DC/DC converters and LC filters for:
- Battery-powered consumer electronics
- Entertainment devices such as televisions, sound bars, and audio and gaming systems
- General computing equipment such as desktops, monitors, and scanners
- Household appliances
Shielded IFDC-5050HZ Inductors
| תמונה | מק"ט יצרן | תיאור | השראות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | IFDC5050HZER3R3N | FIXED IND 3.3UH 10.3A 13 MOHM | 3.3 µH | מיידית - 470 | $2.43 | הצגת הפרטים |
![]() | ![]() | IFDC5050HZER271M | FIXED IND 270UH 1.6A 560 MOHM | 270 µH | מיידית - 298 | $2.43 | הצגת הפרטים |
![]() | ![]() | IFDC5050HZER820M | FIXED IND 82UH 2.95A 160 MOHM | 82 µH | מיידית - 480 | $2.43 | הצגת הפרטים |
![]() | ![]() | IFDC5050HZER151M | FIXED IND 150UH 2.15A 280 MOHM | 150 µH | מיידית - 407 | $2.46 | הצגת הפרטים |
![]() | ![]() | IFDC5050HZER270M | FIXED IND 27UH 5.7A 46 MOHM SMD | 27 µH | מיידית - 255 | $2.43 | הצגת הפרטים |
Semi-Shielded IFSC-2020DE-01 Connectors
| תמונה | מק"ט יצרן | תיאור | השראות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | IFSC2020DEER1R2N01 | FIXED IND 1.2UH 4A 16 MOHM SMD | 1.2 µH | מיידית - 3965 | $0.82 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER1R5N01 | FIXED IND 1.5UH 3.7A 18 MOHM SMD | 1.5 µH | מיידית - 5980 | $0.82 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER1R0N01 | FIXED IND 1UH 4.2A 14 MOHM SMD | 1 µH | מיידית - 5753 | $0.82 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER150M01 | FIXED IND 15UH 1.9A 77 MOHM SMD | 15 µH | מיידית - 4509 | $0.82 | הצגת הפרטים |
![]() | ![]() | IFSC2020DEER1R8N01 | FIXED IND 1.8UH 3.7A 18 MOHM SMD | 1.8 µH | מיידית - 4574 | $0.82 | הצגת הפרטים |
Semi-Shielded IFSC-3232DB-01
| תמונה | מק"ט יצרן | תיאור | השראות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | IFSC3232DBER680M01 | FIXED IND 68UH 1.1A 230 MOHM SMD | 68 µH | מיידית - 7150 | $1.38 | הצגת הפרטים |
![]() | ![]() | IFSC3232DBER1R4N01 | FIXED IND 1.4UH 7A 7 MOHM SMD | 1.4 µH | מיידית - 7176 | $1.38 | הצגת הפרטים |
![]() | ![]() | IFSC3232DBER330M01 | FIXED IND 33UH 1.7A 100 MOHM SMD | 33 µH | מיידית - 4016 | $1.38 | הצגת הפרטים |
![]() | ![]() | IFSC3232DBER3R6N01 | FIXED IND 3.6UH 4.9A 15 MOHM SMD | 3.6 µH | מיידית - 7082 | $1.38 | הצגת הפרטים |
![]() | ![]() | IFSC3232DBER4R7N01 | FIXED IND 4.7UH 4.1A 18 MOHM SMD | 4.7 µH | מיידית - 3949 | $1.38 | הצגת הפרטים |